Part Details for P6SMB24A by Bourns Inc
Overview of P6SMB24A by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1816
|
Newark | Dio Tvs Vbd 24V 600W Unidir Smb /Tape & Reel - 7" Reel |Bourns P6SMB24A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 | Buy Now |
DISTI #
P6SMB24ABBCT-ND
|
DigiKey | TVS DIODE 20.5VWM 33.2VC DO214AA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7330 In Stock |
|
$0.0783 / $0.3600 | Buy Now |
DISTI #
P6SMB24A
|
Avnet Americas | DIO TVS VBD 24V 600W UNIDIR SMB - Tape and Reel (Alt: P6SMB24A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 / $0.0880 | Buy Now |
DISTI #
652-P6SMB24A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 24V 600W UniDir RoHS: Compliant | 13818 |
|
$0.0780 / $0.3600 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Uni-Dir 20.5V 600W 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.0792 / $0.0986 | Buy Now |
DISTI #
P6SMB24A
|
TTI | ESD Suppressors / TVS Diodes 24V 600W UniDir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0770 / $0.0790 | Buy Now |
|
Master Electronics | TVS Diode Single Uni-Dir 20.5V 600W 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.0792 / $0.0986 | Buy Now |
Part Details for P6SMB24A
P6SMB24A CAD Models
P6SMB24A Part Data Attributes
|
P6SMB24A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB24A
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 25.2 V | |
Breakdown Voltage-Min | 22.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 20.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB24A
This table gives cross-reference parts and alternative options found for P6SMB24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB24TRTS | Trans Voltage Suppressor Diode, 600W, 19.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB24A vs P6SMB24TRTS |
SM6T24AHFTRTB | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB24A vs SM6T24AHFTRTB |
TPSMB24AHE3_A/H | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB24A vs TPSMB24AHE3_A/H |
P6SMB24HFTRTB | Trans Voltage Suppressor Diode, 600W, 19.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB24A vs P6SMB24HFTRTB |
SM6T24ATRTS | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB24A vs SM6T24ATRTS |
P6SMB24A | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMB24A vs P6SMB24A |
P6SMB24A-AU_R1_100A1 | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB24A vs P6SMB24A-AU_R1_100A1 |
P6SMB24A_R1_00001 | Trans Voltage Suppressor Diode, 20.5V V(RWM), Unidirectional, | PanJit Semiconductor | P6SMB24A vs P6SMB24A_R1_00001 |
P6SMB24HE3TRTB | Trans Voltage Suppressor Diode, 600W, 19.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB24A vs P6SMB24HE3TRTB |
P6SMB24A-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB24A vs P6SMB24A-AU_R2_000A1 |