Part Details for P6SMB24CA by Bourns Inc
Overview of P6SMB24CA by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB24CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1817
|
Newark | Dio Tvs Vbd 24V 600W Bidir Smb /Tape & Reel - 7" Reel |Bourns P6SMB24CA Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1050 | Buy Now |
DISTI #
P6SMB24CABBCT-ND
|
DigiKey | TVS DIODE 20.5VWM 33.2VC DO214AA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6809 In Stock |
|
$0.0909 / $0.4200 | Buy Now |
DISTI #
P6SMB24CA
|
Avnet Americas | DIO TVS VBD 24V 600W BIDIR SMB - Tape and Reel (Alt: P6SMB24CA) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0714 / $0.1022 | Buy Now |
DISTI #
652-P6SMB24CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 24V 600W BiDir RoHS: Compliant | 5946 |
|
$0.0900 / $0.3700 | Buy Now |
DISTI #
V72:2272_14672925
|
Arrow Electronics | TVS Diode Single Bi-Dir 20.5V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1652 Container: Cut Strips | Americas - 4 |
|
$0.0468 / $0.0621 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Bi-Dir 20.5V 600W 2-Pin SMB T/R | 0 |
|
$0.0919 / $0.1145 | Buy Now |
DISTI #
P6SMB24CA
|
TTI | ESD Suppressors / TVS Diodes 24V 600W BiDir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0970 | Buy Now |
|
Master Electronics | TVS Diode Single Bi-Dir 20.5V 600W 2-Pin SMB T/R | 0 |
|
$0.0919 / $0.1145 | Buy Now |
Part Details for P6SMB24CA
P6SMB24CA CAD Models
P6SMB24CA Part Data Attributes:
|
P6SMB24CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB24CA
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 25.2 V | |
Breakdown Voltage-Min | 22.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 20.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB24CA
This table gives cross-reference parts and alternative options found for P6SMB24CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB24CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB24CHE3TRTB | Trans Voltage Suppressor Diode, 600W, 19.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB24CA vs P6SMB24CHE3TRTB |
P6SMB24CA-AU_R1_000A1 | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB24CA vs P6SMB24CA-AU_R1_000A1 |
SM6T24CAHE3TRTS | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB24CA vs SM6T24CAHE3TRTS |
SM6T24CATRTB | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB24CA vs SM6T24CATRTB |
P6SMB24CA | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMB24CA vs P6SMB24CA |
P6SMB24CATRTS | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB24CA vs P6SMB24CATRTS |
P6SMB24CA-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB24CA vs P6SMB24CA-AU_R2_000A1 |
P6SMB24CHE3TRTS | Trans Voltage Suppressor Diode, 600W, 19.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB24CA vs P6SMB24CHE3TRTS |
P6SMB24CTRTB | Trans Voltage Suppressor Diode, 600W, 19.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB24CA vs P6SMB24CTRTB |
SM6T24CAY | Automotive 600 W, 20.5 V TVS in SMB | STMicroelectronics | P6SMB24CA vs SM6T24CAY |