P6SMB250CA-H
Description: Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of P6SMB250CA-H by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6SMB250CA-H by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 652-P6SMB250CA-H
Mouser Electronics ESD Protection Diodes / TVS Diodes 250V 600W BiDir RoHS: Compliant 0
  • 1 $0.5100
  • 10 $0.4310
  • 100 $0.3000
  • 500 $0.2340
  • 1,000 $0.1950
  • 2,000 $0.1640
  • 10,000 $0.1490
  • 24,000 $0.1460
  • 50,000 $0.1430
$0.1430 / $0.5100 Order Now

CAD Models for P6SMB250CA-H by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB250CA-H by Bourns Inc

P6SMB250CA-H
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
R-PDSO-C2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Bourns
Breakdown Voltage-Max
263 V
Breakdown Voltage-Min
237 V
Breakdown Voltage-Nom
250 V
Clamping Voltage-Max
344 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Reference Standard
IEC-61000-4-5
Rep Pk Reverse Voltage-Max
214 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. P6SMB250CA-H
    Bourns Inc
    Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for P6SMB250CA-H

This table gives cross-reference parts and alternative options found for P6SMB250CA-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB250CA-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB250CA-AU_R2_100A1 Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMB250CA-H vs P6SMB250CA-AU_R2_100A1
P6SMB250CA Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc P6SMB250CA-H vs P6SMB250CA
P6SMB250CATRTS Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB250CA-H vs P6SMB250CATRTS
P6SMB250CHE3TRTS Trans Voltage Suppressor Diode, 600W, 202V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB250CA-H vs P6SMB250CHE3TRTS
P6SMB250CATRTB Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB250CA-H vs P6SMB250CATRTB
P6SMB250C Trans Voltage Suppressor Diode, 600W, 202V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Fagor Electrónica P6SMB250CA-H vs P6SMB250C
P6SMB250CTRTB Trans Voltage Suppressor Diode, 600W, 202V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB250CA-H vs P6SMB250CTRTB
SMBJP6KE250CA-TP-HF Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components P6SMB250CA-H vs SMBJP6KE250CA-TP-HF
P6SMB250CA-AU_R2_000A1 Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMB250CA-H vs P6SMB250CA-AU_R2_000A1
P6SMB250CA_R1_00001 Trans Voltage Suppressor Diode, 214V V(RWM), Bidirectional, PanJit Semiconductor P6SMB250CA-H vs P6SMB250CA_R1_00001
Part Number Description Manufacturer Compare
SMBJP6KE250CAHE3-TP Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components P6SMB250CA-H vs SMBJP6KE250CAHE3-TP
P6SMB250CA_R2_00001 Trans Voltage Suppressor Diode, 214V V(RWM), Bidirectional, PanJit Semiconductor P6SMB250CA-H vs P6SMB250CA_R2_00001
P6SMB250CA-AU_R1_100A1 Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMB250CA-H vs P6SMB250CA-AU_R1_100A1
P6SMB250CAHFTRTB Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB250CA-H vs P6SMB250CAHFTRTB
P6SMB250CA-AU_R2_100A1 Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMB250CA-H vs P6SMB250CA-AU_R2_100A1
P6SMB250CA-AU_R1_000A1 Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMB250CA-H vs P6SMB250CA-AU_R1_000A1
P6SMB250CA Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc P6SMB250CA-H vs P6SMB250CA
P6SMB250CATRTS Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB250CA-H vs P6SMB250CATRTS
P6SMB250CAHE3TRTS Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB250CA-H vs P6SMB250CAHE3TRTS
P6SMB250CHE3TRTB Trans Voltage Suppressor Diode, 600W, 202V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB250CA-H vs P6SMB250CHE3TRTB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB250CA-H by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB250CA-H by Bourns Inc

Select Manufacturer
Which Manufacturer of P6SMB250CA-H would you like to use for your alert(s)?
  • Please alert me when P6SMB250CA-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB250CA-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB250CA-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB250CA-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB250CA-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB250CA-H by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: