Diodes
P6SMB33A-E3/5B
Description: DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor

Overview of P6SMB33A-E3/5B by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6SMB33A-E3/5B by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # P6SMB33A-E3/5BGICT-ND
DigiKey TVS DIODE 28.2VWM 45.7VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3047
In Stock
  • 1 $0.4700
  • 10 $0.3360
  • 100 $0.1693
  • 500 $0.1500
  • 1,000 $0.1168
  • 3,200 $0.1060
  • 6,400 $0.0963
  • 9,600 $0.0914
  • 16,000 $0.0858
  • 22,400 $0.0825
  • 32,000 $0.0793
  • 80,000 $0.0723
$0.0723 / $0.4700 Buy Now

CAD Models for P6SMB33A-E3/5B by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB33A-E3/5B by Vishay Semiconductors

P6SMB33A-E3/5B
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
34.7 V
Breakdown Voltage-Min
31.4 V
Breakdown Voltage-Nom
33.05 V
Clamping Voltage-Max
45.7 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
28.2 V
Reverse Current-Max
1 µA
Reverse Test Voltage
28.2 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. P6SMB33A-E3/5B
    Vishay Semiconductors
    DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor
    VS

Alternate Parts for P6SMB33A-E3/5B

This table gives cross-reference parts and alternative options found for P6SMB33A-E3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB33A-E3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJP6KE33ATR Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB33A-E3/5B vs SMBJP6KE33ATR
P6SMB33AHE3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB33A-E3/5B vs P6SMB33AHE3/5B
P6SMB33A-E3/5B Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB33A-E3/5B vs P6SMB33A-E3/5B
P6SMB33 Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc P6SMB33A-E3/5B vs P6SMB33
P6SMB33A-M3/5B Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB33A-E3/5B vs P6SMB33A-M3/5B
P6SMB33AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB33A-E3/5B vs P6SMB33AHM3_A/H
P6FMBJ33A-W Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMB33A-E3/5B vs P6FMBJ33A-W
P6SMB33A-E3/52 Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB33A-E3/5B vs P6SMB33A-E3/52
P6SMB33AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB33A-E3/5B vs P6SMB33AHM3_A/I
P6SMB33AHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB33A-E3/5B vs P6SMB33AHM3/I
Part Number Description Manufacturer Compare
SM6T39AY Automotive 600 W, 33.3 V TVS in SMB STMicroelectronics P6SMB33A-E3/5B vs SM6T39AY
SM6T30 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 STMicroelectronics P6SMB33A-E3/5B vs SM6T30
SM6T33AHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB33A-E3/5B vs SM6T33AHM3/I
P6SMB30CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB33A-E3/5B vs P6SMB30CAHM3_A/I
P6SMB33AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB33A-E3/5B vs P6SMB33AHM3_A/I
P6SMB33A-M3/52 Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB33A-E3/5B vs P6SMB33A-M3/52
P6SMBJ33A Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Surge Components Inc P6SMB33A-E3/5B vs P6SMBJ33A
P6SMB39A-E3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB33A-E3/5B vs P6SMB39A-E3/52
P6SMBJ33A_R1_00001 Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMB33A-E3/5B vs P6SMBJ33A_R1_00001
SM6T33AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB33A-E3/5B vs SM6T33AHM3_A/I

Related Parts for P6SMB33A-E3/5B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB33A-E3/5B by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB33A-E3/5B by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of P6SMB33A-E3/5B would you like to use for your alert(s)?
  • Please alert me when P6SMB33A-E3/5B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB33A-E3/5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB33A-E3/5B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB33A-E3/5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB33A-E3/5B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB33A-E3/5B by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: