There are no models available for this part yet.
Overview of P6SMB350A by Thinking Electronic Industrial Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P6SMB350A by Thinking Electronic Industrial Co Ltd
Part Data Attributes for P6SMB350A by Thinking Electronic Industrial Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THINKING ELECTRONIC INDUSTRIAL CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2018-02-22
|
Breakdown Voltage-Max
|
367.5 V
|
Breakdown Voltage-Min
|
332.5 V
|
Breakdown Voltage-Nom
|
350 V
|
Clamping Voltage-Max
|
482 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Reference Standard
|
MIL-STD-750
|
Rep Pk Reverse Voltage-Max
|
299.3 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
299.3 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for P6SMB350A
This table gives cross-reference parts and alternative options found for P6SMB350A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB350A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ300A | Trans Voltage Suppressor Diode, 300V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | P6SMB350A vs SMBJ300A |
SMBJ300A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | P6SMB350A vs SMBJ300A |
SMBJ300A | Transient Suppressor | Zowie Technology Corp | P6SMB350A vs SMBJ300A |
SMBJ300A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P6SMB350A vs SMBJ300A |
SMBJ300A | Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Secos Corporation | P6SMB350A vs SMBJ300A |
SMBJ300A | Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Pulse Electronics Corporation | P6SMB350A vs SMBJ300A |
SMBJ300A | Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | P6SMB350A vs SMBJ300A |
SMBJ300A | Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Daco Semiconductor Co Ltd | P6SMB350A vs SMBJ300A |
SMBJ300A | Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | P6SMB350A vs SMBJ300A |
SMBJ300A | Transient Suppressor | MDE Semiconductor Inc | P6SMB350A vs SMBJ300A |
Related Parts for P6SMB350A
-
P6SMB350Transient Suppressors
-
MM3Z8V2BZener Diodes
-
STPS140URectifier Diodes
-
SMCJ180ANon-linear Resistors
-
C320C104K5R5TA7301Fixed Capacitors
-
C167CRLMHABXQLA1Microcontrollers
-
IPD90N10S4L06ATMA1Power Field-Effect Transistors
-
AC1206FR-07150KLFixed Resistors
-
TPS62150AQRGTRQ1Switching Regulator or Controllers