Part Details for P6SMB36APBFREE by Central Semiconductor Corp
Overview of P6SMB36APBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMB36APBFREE
P6SMB36APBFREE CAD Models
P6SMB36APBFREE Part Data Attributes
|
P6SMB36APBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
P6SMB36APBFREE
Central Semiconductor Corp
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 30.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB36APBFREE
This table gives cross-reference parts and alternative options found for P6SMB36APBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB36APBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB36ATIN/LEAD | Trans Voltage Suppressor Diode, | Central Semiconductor Corp | P6SMB36APBFREE vs P6SMB36ATIN/LEAD |
P6SMB36HE3TRTS | Trans Voltage Suppressor Diode, 600W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB36APBFREE vs P6SMB36HE3TRTS |
P6SMB36AHE3TRTS | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB36APBFREE vs P6SMB36AHE3TRTS |
P6SMB36TRTB | Trans Voltage Suppressor Diode, 600W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB36APBFREE vs P6SMB36TRTB |
P6SMB36A_R1_00001 | Trans Voltage Suppressor Diode, 30.8V V(RWM), Unidirectional, | PanJit Semiconductor | P6SMB36APBFREE vs P6SMB36A_R1_00001 |
TPSMB36AHE3_A/I | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB36APBFREE vs TPSMB36AHE3_A/I |
P6SMB36A_R2_00001 | Trans Voltage Suppressor Diode, 30.8V V(RWM), Unidirectional, | PanJit Semiconductor | P6SMB36APBFREE vs P6SMB36A_R2_00001 |
P6SMB36A-AU_R1_000A1 | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB36APBFREE vs P6SMB36A-AU_R1_000A1 |
P6SMB36A-Q | Trans Voltage Suppressor Diode, | Bourns Inc | P6SMB36APBFREE vs P6SMB36A-Q |
P6SMB36HE3TRTB | Trans Voltage Suppressor Diode, 600W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB36APBFREE vs P6SMB36HE3TRTB |