Select Manufacturer to View P6SMB47AS Details
Select Manufacturer
| Manufacturer | Description | Price Range | Set Alert | Details |
|---|---|---|---|---|
| Jiangsu JieJie Microelectronics Co Ltd | 600W P6SMBxx(C)AS Series TVS diodes in SMB package offer low profile, low inductance, and excellent clamping capability with 10/1000 μs pulse rating, suitable for surface mount applications requiring ESD protection up to ±30kV.600W transient voltage suppressor diode in SMB package with 10/1000 μs waveform rating, available in unidirectional and bidirectional types, featuring low leakage current, fast response time, and high surge current capability.600W transient voltage suppressor diode in SMB package, designed for surface mount applications, featuring low leakage current, fast response time, high peak pulse power capability, and protection against ESD up to ±30kV.600W transient voltage suppressor diode in SMB package with 10/1000 μs waveform rating, low leakage current, fast response time, and standoff voltages from 5.8V to 102V, designed for surface mount applications. |
|
View Details | |
| PanJit Semiconductor | Trans Voltage Suppressor Diode |
|
View Details |