Part Details for P6SMB47AT3G by onsemi
Overview of P6SMB47AT3G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for P6SMB47AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1573
|
Newark | P6Smb47At3G, Tvs |Onsemi P6SMB47AT3G RoHS: Not Compliant Min Qty: 1460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.2860 | Buy Now |
DISTI #
2156-P6SMB47AT3G-ND
|
DigiKey | TVS DIODE 40.2VWM 64.8VC SMB Min Qty: 1211 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10649 In Stock |
|
$0.2500 | Buy Now |
DISTI #
P6SMB47AT3G
|
Avnet Americas | Diode TVS Single Uni-Dir 40.2V 600W 2-Pin SMB T/R - Tape and Reel (Alt: P6SMB47AT3G) RoHS: Compliant Min Qty: 1457 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 10649 Partner Stock |
|
$0.2128 / $0.2540 | Buy Now |
|
Bristol Electronics | 316 |
|
RFQ | ||
|
Rochester Electronics | P6SMB47 - Trans Voltage Suppressor Diode, 600W, 40.2V, Unidirectional, DO-214AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10649 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for P6SMB47AT3G
P6SMB47AT3G CAD Models
P6SMB47AT3G Part Data Attributes
|
P6SMB47AT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
P6SMB47AT3G
onsemi
600 Watt SMB Transient Voltage Suppressors 47 V Unidirectional, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 49.4 V | |
Breakdown Voltage-Min | 44.7 V | |
Breakdown Voltage-Nom | 47 V | |
Clamping Voltage-Max | 64.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 40.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |