Part Details for P6SMB47CA by Littelfuse Inc
Overview of P6SMB47CA by Littelfuse Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB47CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4663
|
Newark | Tvs Diode, 600W, 40.2V, Bidir, Do-214Aa, Product Range:P6Smb Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:40.2V, Clamping Voltage Vc Max:64.8V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse P6SMB47CA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1660 |
|
$0.2130 / $0.3780 | Buy Now |
DISTI #
06R1826
|
Newark | Tvs Diode, 600W, 47V, Do-214Aa, Product Range:P6Smb Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:40.2V, Clamping Voltage Vc Max:64.8V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Breakdown Voltage:49.4V Rohs Compliant: Yes |Littelfuse P6SMB47CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2300 | Buy Now |
DISTI #
P6SMB47CALFCT-ND
|
DigiKey | TVS DIODE 40.2VWM 64.8VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9535 In Stock |
|
$0.0803 / $0.3700 | Buy Now |
DISTI #
576-P6SMB47CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 47V 5% Bi-Directional RoHS: Compliant | 41672 |
|
$0.1170 / $0.3700 | Buy Now |
DISTI #
V36:1790_06459459
|
Arrow Electronics | TVS Diode Single Bi-Dir 40.2V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2405 | Americas - 12000 |
|
$0.1181 | Buy Now |
DISTI #
P40:2555_14487346
|
Arrow Electronics | TVS Diode Single Bi-Dir 40.2V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 98 Weeks Date Code: 2306 | Europe - 6000 |
|
$0.1452 | Buy Now |
|
Future Electronics | P6SMB Series 40.2 V 600 W BI-Directional Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 87000Reel |
|
$0.0788 / $0.0885 | Buy Now |
|
Future Electronics | P6SMB Series 40.2 V 600 W BI-Directional Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$0.0788 / $0.0885 | Buy Now |
|
Future Electronics | P6SMB Series 40.2 V 600 W BI-Directional Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 11Cut Tape/Mini-Reel |
|
$0.1700 / $0.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 73 |
|
$0.1500 / $0.3000 | Buy Now |
Part Details for P6SMB47CA
P6SMB47CA CAD Models
P6SMB47CA Part Data Attributes:
|
P6SMB47CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB47CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 49.4 V | |
Breakdown Voltage-Min | 44.7 V | |
Breakdown Voltage-Nom | 47.05 V | |
Clamping Voltage-Max | 64.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 40.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB47CA
This table gives cross-reference parts and alternative options found for P6SMB47CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB47CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB47CA-M3/52 | Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB47CA vs P6SMB47CA-M3/52 |
P6SMBJ40CA-T3-LF | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | P6SMB47CA vs P6SMBJ40CA-T3-LF |
P6SMB47C-AU_R1_100A1 | Trans Voltage Suppressor Diode, 600W, 38.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB47CA vs P6SMB47C-AU_R1_100A1 |
P6SMB47CA_R1_00001 | Trans Voltage Suppressor Diode, 40.2V V(RWM), Bidirectional, | PanJit Semiconductor | P6SMB47CA vs P6SMB47CA_R1_00001 |
P6SMB47CA | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN | Motorola Mobility LLC | P6SMB47CA vs P6SMB47CA |
P6SMB47CAAUTO | Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Littelfuse Inc | P6SMB47CA vs P6SMB47CAAUTO |
P6SMB47CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB47CA vs P6SMB47CAHM3_A/I |
P6SMB47CA_R1_10001 | Trans Voltage Suppressor Diode, 81V V(RWM), Bidirectional, | PanJit Semiconductor | P6SMB47CA vs P6SMB47CA_R1_10001 |
P6SMB47CA | Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | P6SMB47CA vs P6SMB47CA |
P6SMB47CA-AU_R1_100A1 | Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB47CA vs P6SMB47CA-AU_R1_100A1 |