Part Details for P6SMB510A-M3/52 by Vishay Intertechnologies
Overview of P6SMB510A-M3/52 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB510A-M3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T1902
|
Newark | 600W,510V 5%,unidir, smb Tvs |Vishay P6SMB510A-M3/52 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2370 | Buy Now |
DISTI #
P6SMB510A-M3/52
|
Avnet Americas | 600W,510V 5%,UNIDIR,SMB TVS - Tape and Reel (Alt: P6SMB510A-M3/52) RoHS: Compliant Min Qty: 4500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2497 / $0.3173 | Buy Now |
DISTI #
78-P6SMB510A-M352
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W,510V 5%,UNIDIR,SMB TVS RoHS: Compliant | 538 |
|
$0.2310 / $0.7000 | Buy Now |
DISTI #
V36:1790_18783274
|
Arrow Electronics | Diode TVS Single Uni-Dir 434V 600W 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Date Code: 2239 | Americas - 9750 |
|
$0.2165 / $0.2341 | Buy Now |
DISTI #
69274248
|
Verical | Diode TVS Single Uni-Dir 434V 600W 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Date Code: 2239 | Americas - 9750 |
|
$0.2165 / $0.2341 | Buy Now |
DISTI #
P6SMB510A-M3/52
|
TTI | ESD Suppressors / TVS Diodes 600W,510V 5%,UNIDIR,SMB TVS pbFree: Pb-Free Min Qty: 4500 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.2310 / $0.2360 | Buy Now |
DISTI #
P6SMB510A-M3/52
|
TME | Diode: TVS, 600W, 510V, 860mA, unidirectional, ±5%, SMB, reel,tape Min Qty: 5 | 0 |
|
$0.1240 / $0.1930 | RFQ |
DISTI #
DTRL13167
|
Rutronik | TVS-DIODE UNI 0,6KW 510V SMB RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel |
Stock DE - 2250 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1103 / $0.1309 | Buy Now |
DISTI #
P6SMB510A-M3/52
|
Avnet Asia | 600W,510V 5%,UNIDIR,SMB TVS (Alt: P6SMB510A-M3/52) RoHS: Compliant Min Qty: 4500 Package Multiple: 750 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.3615 / $0.4073 | Buy Now |
DISTI #
P6SMB510A-M3/52
|
EBV Elektronik | 600W,510V 5%,UNIDIR,SMB TVS (Alt: P6SMB510A-M3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days | EBV - 3750 |
|
Buy Now |
Part Details for P6SMB510A-M3/52
P6SMB510A-M3/52 CAD Models
P6SMB510A-M3/52 Part Data Attributes
|
P6SMB510A-M3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6SMB510A-M3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 434V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 535 V | |
Breakdown Voltage-Min | 485 V | |
Breakdown Voltage-Nom | 510 V | |
Clamping Voltage-Max | 698 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 434 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 434 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB510A-M3/52
This table gives cross-reference parts and alternative options found for P6SMB510A-M3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB510A-M3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB510AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB510A-M3/52 vs P6SMB510AHM3_A/H |
P6SMB510A | Trans Voltage Suppressor Diode, 600W, 434V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | MERITEK Electronics Corporation | P6SMB510A-M3/52 vs P6SMB510A |
P6SMB510AHE3_A/H | Trans Voltage Suppressor Diode, 600W, 434V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Vishay Intertechnologies | P6SMB510A-M3/52 vs P6SMB510AHE3_A/H |
P6SMB510AHE3_A/I | Trans Voltage Suppressor Diode, 600W, 434V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Vishay Intertechnologies | P6SMB510A-M3/52 vs P6SMB510AHE3_A/I |
P6SMB510A-M3/5B | Trans Voltage Suppressor Diode, 600W, 434V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB510A-M3/52 vs P6SMB510A-M3/5B |
P6SMB510AHE3/5B | Trans Voltage Suppressor Diode, 600W, 434V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | P6SMB510A-M3/52 vs P6SMB510AHE3/5B |
P6SMB510A-51 | Trans Voltage Suppressor Diode, 600W, 434V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | P6SMB510A-M3/52 vs P6SMB510A-51 |
P6SMB510AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB510A-M3/52 vs P6SMB510AHM3_A/I |
P6SMB510AHM3_C/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB510A-M3/52 vs P6SMB510AHM3_C/I |
P6SMB510AHE3/52 | Trans Voltage Suppressor Diode, 600W, 434V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | P6SMB510A-M3/52 vs P6SMB510AHE3/52 |