Part Details for P6SMB6.8CA/TR7 by YAGEO Corporation
Overview of P6SMB6.8CA/TR7 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB6.8CA/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-P6SMB6.8CA/TR7TR-ND
|
DigiKey | P6SMB, DO-214AA, 5.8V, 10.5V, RE Min Qty: 500 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0527 / $0.1256 | Buy Now |
DISTI #
P6SMB6.8CA/TR7
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 5.8V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB6.8CA/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-P6SMB6.8CA/TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes P6SMB DO-214AA 5.8V 10.5V RoHS: Compliant | 0 |
|
$0.0510 / $0.4400 | Order Now |
|
Future Electronics | P6SMB Series 600 W 5.8 V Bi-Directional SMT TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 2500Reel |
|
$0.0451 / $0.0546 | Buy Now |
|
Future Electronics | P6SMB Series 600 W 5.8 V Bi-Directional SMT TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 50Cut Tape/Mini-Reel |
|
$0.1130 / $0.2800 | Buy Now |
DISTI #
P6SMB6.8CA/TR7
|
TTI | ESD Suppressors / TVS Diodes P6SMB DO-214AA 5.8V 10.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.0450 / $0.0520 | Buy Now |
DISTI #
P6SMB6.8CA/TR7
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 5.8V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB6.8CA/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 600W 5.8V DO214AA (SMB) SMT | 285 |
|
$0.0691 / $0.0843 | Buy Now |
Part Details for P6SMB6.8CA/TR7
P6SMB6.8CA/TR7 CAD Models
P6SMB6.8CA/TR7 Part Data Attributes:
|
P6SMB6.8CA/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
P6SMB6.8CA/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB6.8CA/TR7
This table gives cross-reference parts and alternative options found for P6SMB6.8CA/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB6.8CA/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM6T6V8CA-M3/5B | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | Vishay Intertechnologies | P6SMB6.8CA/TR7 vs SM6T6V8CA-M3/5B |
P6SMB6.8CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | P6SMB6.8CA/TR7 vs P6SMB6.8CA |
P6SMB6.8CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | P6SMB6.8CA/TR7 vs P6SMB6.8CA/TR13 |
P6SMB6.8CA | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Cyg Wayon Circuit Protection Co Ltd | P6SMB6.8CA/TR7 vs P6SMB6.8CA |