Part Details for P6SMB7.5A by Littelfuse Inc
Overview of P6SMB7.5A by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB7.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4563
|
Newark | Tvs Diode, Unidir, 6.4V, Do-214Aa Rohs Compliant: Yes |Littelfuse P6SMB7.5A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1850 |
|
$0.2280 / $0.3720 | Buy Now |
DISTI #
01P7463
|
Newark | Transient Suppressor Diode, single, unidirectional,6.4V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Littelfuse P6SMB7.5A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1850 | Buy Now |
DISTI #
P6SMB7.5ALFCT-ND
|
DigiKey | TVS DIODE 6.4VWM 11.3VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
655 In Stock |
|
$0.0797 / $0.5200 | Buy Now |
DISTI #
576-P6SMB7.5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 7.5V 5% Uni-Directional RoHS: Compliant | 4387 |
|
$0.1090 / $0.5200 | Buy Now |
DISTI #
71336788
|
RS | 600W Surface Mount Transient Voltage Suppresssion (TVS) Diode | Littelfuse P6SMB7.5A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2480 / $0.2920 | RFQ |
|
Future Electronics | TVS Diode 64.1V 103V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1070 / $0.1170 | Buy Now |
|
Future Electronics | TVS Diode 64.1V 103V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1070 / $0.1170 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 950 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | 760 |
|
$0.0800 / $0.4000 | Buy Now | |
DISTI #
P6SMB7.5A
|
TTI | ESD Protection Diodes / TVS Diodes 600W 7.5V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1120 / $0.1260 | Buy Now |
Part Details for P6SMB7.5A
P6SMB7.5A CAD Models
P6SMB7.5A Part Data Attributes
|
P6SMB7.5A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB7.5A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.88 V | |
Breakdown Voltage-Min | 7.13 V | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 11.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6.4 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB7.5A
This table gives cross-reference parts and alternative options found for P6SMB7.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB7.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM6T7V5A-E3/52 | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB7.5A vs SM6T7V5A-E3/52 |
P6SMBJ7.5 | Trans Voltage Suppressor Diode, 600W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SURFACE MOUNT PACKAGE-2 | Littelfuse Inc | P6SMB7.5A vs P6SMBJ7.5 |
TPSMB7.5AHE3_A/I | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB7.5A vs TPSMB7.5AHE3_A/I |
P6SMB7.5AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB7.5A vs P6SMB7.5AHM3/H |
SMBJP6KE7.5AHE3-TP | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | P6SMB7.5A vs SMBJP6KE7.5AHE3-TP |
P6SMBJ6.5A | Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | P6SMB7.5A vs P6SMBJ6.5A |
P6SMB7.5ATR13 | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, | Central Semiconductor Corp | P6SMB7.5A vs P6SMB7.5ATR13 |
SMBJ6.5A-T500 | Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | ProTek Devices | P6SMB7.5A vs SMBJ6.5A-T500 |
P6SMB7.5A-E3/5B | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB7.5A vs P6SMB7.5A-E3/5B |
SMBJP6KE7.5A | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | P6SMB7.5A vs SMBJP6KE7.5A |