P6SMB7.5AT3
Description: 600W, UNIDIRECTIONAL, SILICON, TVS DIODE

Overview of P6SMB7.5AT3 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6SMB7.5AT3 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB7.5AT3 by Motorola Mobility LLC

P6SMB7.5AT3
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
R-PDSO-C2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
7.88 V
Breakdown Voltage-Min
7.13 V
Breakdown Voltage-Nom
7.5 V
Clamping Voltage-Max
11.3 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
6.4 V
Reverse Current-Max
500 µA
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. P6SMB7.5AT3
    Motorola Mobility LLC
    600W, UNIDIRECTIONAL, SILICON, TVS DIODE
    VS

Alternate Parts for P6SMB7.5AT3

This table gives cross-reference parts and alternative options found for P6SMB7.5AT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB7.5AT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ7V5A Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fairchild Semiconductor Corporation P6SMB7.5AT3 vs SMBJ7V5A
SMBJ7.5-G Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sensitron Semiconductors P6SMB7.5AT3 vs SMBJ7.5-G
SMBJ7.5-GT3 Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sensitron Semiconductors P6SMB7.5AT3 vs SMBJ7.5-GT3
1SMB7.5AT3 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC,CASE 403A, 2 PIN Motorola Mobility LLC P6SMB7.5AT3 vs 1SMB7.5AT3
SMBJ7.5A-GT3 Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sensitron Semiconductors P6SMB7.5AT3 vs SMBJ7.5A-GT3
SMBJ7.5-T3 Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors P6SMB7.5AT3 vs SMBJ7.5-T3
P6SMBJ7.5AF 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, LEAD FREE, PLASTIC PACKAGE-2 World Products Inc P6SMB7.5AT3 vs P6SMBJ7.5AF
SMBJ7.5A-T3 Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors P6SMB7.5AT3 vs SMBJ7.5A-T3
P6SMB7.5AT3G 600 Watt SMB Transient Voltage Suppressor, 7.5 V, Unidirectional, SMB, 2500-REEL onsemi P6SMB7.5AT3 vs P6SMB7.5AT3G
SMBJ7.5A Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors P6SMB7.5AT3 vs SMBJ7.5A
Part Number Description Manufacturer Compare
1SMB7.5AT3 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC,CASE 403A, 2 PIN Motorola Mobility LLC P6SMB7.5AT3 vs 1SMB7.5AT3
SMBJ7.5A-T3 Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors P6SMB7.5AT3 vs SMBJ7.5A-T3
P6SMB7.5AT3G 600 Watt SMB Transient Voltage Suppressor, 7.5 V, Unidirectional, SMB, 2500-REEL onsemi P6SMB7.5AT3 vs P6SMB7.5AT3G
SMBJ7.5-G Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sensitron Semiconductors P6SMB7.5AT3 vs SMBJ7.5-G
SMBJ7.5A Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors P6SMB7.5AT3 vs SMBJ7.5A
SMBJ7.5-GT3 Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sensitron Semiconductors P6SMB7.5AT3 vs SMBJ7.5-GT3
P6SMBJ7.5AF 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, LEAD FREE, PLASTIC PACKAGE-2 World Products Inc P6SMB7.5AT3 vs P6SMBJ7.5AF
SMBJ7.5 Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors P6SMB7.5AT3 vs SMBJ7.5
SMBJ7V5A Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fairchild Semiconductor Corporation P6SMB7.5AT3 vs SMBJ7V5A
SMBJ7.5-T3 Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors P6SMB7.5AT3 vs SMBJ7.5-T3

Related Parts for P6SMB7.5AT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB7.5AT3 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB7.5AT3 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of P6SMB7.5AT3 would you like to use for your alert(s)?
  • Please alert me when P6SMB7.5AT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB7.5AT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB7.5AT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB7.5AT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB7.5AT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB7.5AT3 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: