Part Details for P6SMB7.5CA by Bourns Inc
Overview of P6SMB7.5CA by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB7.5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1863
|
Newark | Dio Tvs Vbd 7.5V 600W Bidir Smb /Tape & Reel - 7" Reel |Bourns P6SMB7.5CA RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1050 | Buy Now |
DISTI #
P6SMB7.5CABBCT-ND
|
DigiKey | TVS DIODE 6.4VWM 11.3VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9681 In Stock |
|
$0.0909 / $0.4200 | Buy Now |
DISTI #
P6SMB7.5CA
|
Avnet Americas | DIO TVS VBD 7.5V 600W BIDIR SMB - Tape and Reel (Alt: P6SMB7.5CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0714 / $0.1022 | Buy Now |
DISTI #
652-P6SMB7.5CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 7.5V 600W BiDir RoHS: Compliant | 19525 |
|
$0.0900 / $0.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0919 / $0.1145 | Buy Now |
DISTI #
P6SMB7.5CA
|
TTI | ESD Protection Diodes / TVS Diodes 7.5V 600W BiDir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0890 | Buy Now |
DISTI #
P6SMB7.5CA
|
Avnet Abacus | - Tape and Reel (Alt: P6SMB7.5CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601416826
|
Chip1Stop | TVS RoHS: Compliant | 1634 |
|
$0.0605 / $0.0959 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0919 / $0.1145 | Buy Now |
Part Details for P6SMB7.5CA
P6SMB7.5CA CAD Models
P6SMB7.5CA Part Data Attributes
|
P6SMB7.5CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB7.5CA
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 7.88 V | |
Breakdown Voltage-Min | 7.13 V | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 11.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 6.4 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB7.5CA
This table gives cross-reference parts and alternative options found for P6SMB7.5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB7.5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM6T7V5CAHFTRTB | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB7.5CA vs SM6T7V5CAHFTRTB |
P6SMB7.5CA-H | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | P6SMB7.5CA vs P6SMB7.5CA-H |
P6SMB7V5CAHE3TRTS | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB7.5CA vs P6SMB7V5CAHE3TRTS |
SM6T7V5CAHE3TRTS | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB7.5CA vs SM6T7V5CAHE3TRTS |
P6SMB7V5CATRTS | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB7.5CA vs P6SMB7V5CATRTS |
SM6T7V5CAHE3TRTB | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB7.5CA vs SM6T7V5CAHE3TRTB |
P6SMB7V5CATRTB | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB7.5CA vs P6SMB7V5CATRTB |
P6SMB7V5CAHE3TRTB | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB7.5CA vs P6SMB7V5CAHE3TRTB |
SM6T7V5CATRTS | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB7.5CA vs SM6T7V5CATRTS |
P6SMB7.5CA | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | P6SMB7.5CA vs P6SMB7.5CA |