There are no models available for this part yet.
Overview of P6SMB7.5HR4G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P6SMB7.5HR4G by Taiwan Semiconductor
Part Data Attributes for P6SMB7.5HR4G by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
8.25 V
|
Breakdown Voltage-Min
|
6.75 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
6.05 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for P6SMB7.5HR4G
This table gives cross-reference parts and alternative options found for P6SMB7.5HR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB7.5HR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ6.0A-E3/52 | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB7.5HR4G vs SMBJ6.0A-E3/52 |
SMBJ6.0A | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | P6SMB7.5HR4G vs SMBJ6.0A |
MASMBJ6.0AE3 | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | P6SMB7.5HR4G vs MASMBJ6.0AE3 |
SMBJ6.0A | Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | P6SMB7.5HR4G vs SMBJ6.0A |
SMBJ6.0A | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Littelfuse Inc | P6SMB7.5HR4G vs SMBJ6.0A |
SMBJ6.0A-E3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB7.5HR4G vs SMBJ6.0A-E3/5B |
SMBJ6.0A | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN | Kyocera AVX Components | P6SMB7.5HR4G vs SMBJ6.0A |
SMBJ6.0A | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | ProTek Devices | P6SMB7.5HR4G vs SMBJ6.0A |
SMBJ6.0A | Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 6.67V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 6V; VBR Min (V): 71.1V; VBR Max (V): 86.9V; IR Max (uA): 5uA; VC Max (V): 10.3V; Package: SMB | Galaxy Microelectronics | P6SMB7.5HR4G vs SMBJ6.0A |
SMBJ6.0A | Transient Suppressor, | Zowie Technology Corp | P6SMB7.5HR4G vs SMBJ6.0A |