P6SMB8.2A
Description: 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN

Overview of P6SMB8.2A by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6SMB8.2A by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB8.2A by Motorola Mobility LLC

P6SMB8.2A
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
R-PDSO-C2
Pin Count
2
Manufacturer Package Code
CASE 403A-03
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
8.61 V
Breakdown Voltage-Min
7.79 V
Breakdown Voltage-Nom
8.2 V
Clamping Voltage-Max
12.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
7.02 V
Reverse Current-Max
200 µA
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. P6SMB8.2A
    Motorola Mobility LLC
    600W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN
    VS

Alternate Parts for P6SMB8.2A

This table gives cross-reference parts and alternative options found for P6SMB8.2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB8.2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB8.2AHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB8.2A vs P6SMB8.2AHM3/I
P6SMB8.2A-E3/5B Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB8.2A vs P6SMB8.2A-E3/5B
P6SMBJ7.0A-T3 Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMB8.2A vs P6SMBJ7.0A-T3
SMBJP6KE8.2A Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB8.2A vs SMBJP6KE8.2A
P6SMB8.2 Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc P6SMB8.2A vs P6SMB8.2
P6SMB8.2A-E3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB8.2A vs P6SMB8.2A-E3/52
P6SMB8.2A Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Pulse Electronics Corporation P6SMB8.2A vs P6SMB8.2A
SMBJ7.0A-T500 Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ProTek Devices P6SMB8.2A vs SMBJ7.0A-T500
SMBJP6KE8.2AE3TR Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB8.2A vs SMBJP6KE8.2AE3TR
P6SMB8.2A Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN BrightKing Inc P6SMB8.2A vs P6SMB8.2A
Part Number Description Manufacturer Compare
P4KE400C Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon International Semiconductor Inc P6SMB8.2A vs P4KE400C
JAN1N6120A Trans Voltage Suppressor Diode, 500W, 29.7V V(RWM), Bidirectional, 1 Element, Silicon, Bkc Semiconductors Inc P6SMB8.2A vs JAN1N6120A
P4KE400CAHB0G Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P6SMB8.2A vs P4KE400CAHB0G
BZW04-342B Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon, DO-204AL, General Instrument Corp P6SMB8.2A vs BZW04-342B
P4KE400CA Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT PACKAGE-2 World Products Inc P6SMB8.2A vs P4KE400CA
SA33CAHE3/54 Trans Voltage Suppressor Diode, 500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, Vishay Intertechnologies P6SMB8.2A vs SA33CAHE3/54
P4KE400CA Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, Viking Tech Corp P6SMB8.2A vs P4KE400CA
P6KE400C Trans Voltage Suppressor Diode, 600W, 324V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 World Products Inc P6SMB8.2A vs P6KE400C
P4KE400C Trans Voltage Suppressor Diode, 400W, 324V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Diodes Incorporated P6SMB8.2A vs P4KE400C
P6KE39CA-E3/73 Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN Vishay Intertechnologies P6SMB8.2A vs P6KE39CA-E3/73

Related Parts for P6SMB8.2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB8.2A by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB8.2A by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of P6SMB8.2A would you like to use for your alert(s)?
  • Please alert me when P6SMB8.2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB8.2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB8.2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB8.2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB8.2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB8.2A by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: