P6SMB8.2ATR13
Description: Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon,

Overview of P6SMB8.2ATR13 by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6SMB8.2ATR13 by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB8.2ATR13 by Central Semiconductor Corp

P6SMB8.2ATR13
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
8.61 V
Breakdown Voltage-Min
7.79 V
Breakdown Voltage-Nom
8.2 V
Clamping Voltage-Max
12.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
7.02 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. P6SMB8.2ATR13
    Central Semiconductor Corp
    Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon,
    VS

Alternate Parts for P6SMB8.2ATR13

This table gives cross-reference parts and alternative options found for P6SMB8.2ATR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB8.2ATR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB8.2AHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB8.2ATR13 vs P6SMB8.2AHM3/I
P6SMB8.2A-E3/5B Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB8.2ATR13 vs P6SMB8.2A-E3/5B
P6SMBJ7.0A-T3 Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMB8.2ATR13 vs P6SMBJ7.0A-T3
SMBJP6KE8.2A Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB8.2ATR13 vs SMBJP6KE8.2A
P6SMB8.2 Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc P6SMB8.2ATR13 vs P6SMB8.2
P6SMB8.2A-E3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB8.2ATR13 vs P6SMB8.2A-E3/52
P6SMB8.2A Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Pulse Electronics Corporation P6SMB8.2ATR13 vs P6SMB8.2A
SMBJ7.0A-T500 Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ProTek Devices P6SMB8.2ATR13 vs SMBJ7.0A-T500
SMBJP6KE8.2AE3TR Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB8.2ATR13 vs SMBJP6KE8.2AE3TR
P6SMB8.2A Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN BrightKing Inc P6SMB8.2ATR13 vs P6SMB8.2A
Part Number Description Manufacturer Compare
SA33CABK Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN Central Semiconductor Corp P6SMB8.2ATR13 vs SA33CABK
P6KE400C-E3/54 Trans Voltage Suppressor Diode, 600W, 324V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Vishay Semiconductors P6SMB8.2ATR13 vs P6KE400C-E3/54
P6SMBJ6.5-F Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 World Products Inc P6SMB8.2ATR13 vs P6SMBJ6.5-F
P4KE400CA Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation P6SMB8.2ATR13 vs P4KE400CA
SMBJP6KE8.2A Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB8.2ATR13 vs SMBJP6KE8.2A
P4KE400C-GT3 Trans Voltage Suppressor Diode, 400W, 324V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P6SMB8.2ATR13 vs P4KE400C-GT3
P4KE400C-E3/54 Trans Voltage Suppressor Diode, 400W, 324V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Vishay Semiconductors P6SMB8.2ATR13 vs P4KE400C-E3/54
SA33CA-T3 Trans Voltage Suppressor Diode, 500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P6SMB8.2ATR13 vs SA33CA-T3
SMBJP6KE8.2A-TP-HF Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components P6SMB8.2ATR13 vs SMBJP6KE8.2A-TP-HF
P6SMB8.2AHE3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB8.2ATR13 vs P6SMB8.2AHE3/52

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB8.2ATR13 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB8.2ATR13 by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of P6SMB8.2ATR13 would you like to use for your alert(s)?
  • Please alert me when P6SMB8.2ATR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB8.2ATR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB8.2ATR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB8.2ATR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB8.2ATR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB8.2ATR13 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: