Part Details for P6SMB82CA by Littelfuse Inc
Overview of P6SMB82CA by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB82CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7477
|
Newark | Transient Suppressor Diode, single, bidirectional,70.1V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Littelfuse P6SMB82CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1710 | Buy Now |
DISTI #
P6SMB82CALFCT-ND
|
DigiKey | TVS DIODE 70.1VWM 113VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5845 In Stock |
|
$0.1215 / $0.4300 | Buy Now |
DISTI #
576-P6SMB82CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 82V 5% Bi-Directional RoHS: Compliant | 2787 |
|
$0.1210 / $0.4300 | Buy Now |
DISTI #
71336791
|
RS | 600W Surface Mount Transient Voltage Suppresssion (TVS) Diode | Littelfuse P6SMB82CA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2600 / $0.3060 | RFQ |
|
Future Electronics | TVS Diode Single Bi-Dir 7.02V 600W 2-Pin SMB T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1180 / $0.1280 | Buy Now |
|
Future Electronics | TVS Diode Single Bi-Dir 7.02V 600W 2-Pin SMB T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1180 / $0.1280 | Buy Now |
DISTI #
P6SMB82CA
|
TTI | ESD Suppressors / TVS Diodes 600W 82V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1200 / $0.1300 | Buy Now |
DISTI #
P6SMB82CA-LF
|
TME | Diode: TVS, 600W, 82V, 5.4A, bidirectional, ±5%, DO214AA, reel,tape Min Qty: 3 | 0 |
|
$0.1720 / $0.2830 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 600W 70.1V DO214AA (SMB) SMT | 0 |
|
$0.2571 / $0.2957 | RFQ |
Part Details for P6SMB82CA
P6SMB82CA CAD Models
P6SMB82CA Part Data Attributes
|
P6SMB82CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB82CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 86.1 V | |
Breakdown Voltage-Min | 77.9 V | |
Breakdown Voltage-Nom | 82 V | |
Clamping Voltage-Max | 113 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 70.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB82CA
This table gives cross-reference parts and alternative options found for P6SMB82CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB82CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB82CA | Trans Voltage Suppressor Diode, 600W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | P6SMB82CA vs P6SMB82CA |
P6SMB82CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB82CA vs P6SMB82CAHM3_A/H |
P6SMB82CA-E3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB82CA vs P6SMB82CA-E3/5B |
P6SMBJ70CA-T3-LF | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | P6SMB82CA vs P6SMBJ70CA-T3-LF |
P6SMB82CAHE3/52 | Trans Voltage Suppressor Diode, 600W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB82CA vs P6SMB82CAHE3/52 |
P6SMB82CA | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN | Motorola Semiconductor Products | P6SMB82CA vs P6SMB82CA |
WS70P6SMB-B | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Cyg Wayon Circuit Protection Co Ltd | P6SMB82CA vs WS70P6SMB-B |
P6SMB82CATR13 | Trans Voltage Suppressor Diode, 600W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, | Central Semiconductor Corp | P6SMB82CA vs P6SMB82CATR13 |
P6SMBJ70CA-T3 | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | P6SMB82CA vs P6SMBJ70CA-T3 |
P6SMBJ70CA-F | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | World Products Inc | P6SMB82CA vs P6SMBJ70CA-F |