P6SMB82HR4G
Taiwan Semiconductor
Description: Trans Voltage Suppressor Diode, 600W, 66.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of P6SMB82HR4G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6SMB82HR4G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB82HR4G by Taiwan Semiconductor

P6SMB82HR4G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PDSO-C2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
90.2 V
Breakdown Voltage-Min
73.8 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
66.4 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. P6SMB82HR4G
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 600W, 66.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for P6SMB82HR4G

This table gives cross-reference parts and alternative options found for P6SMB82HR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB82HR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ64A-T13 Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ProTek Devices P6SMB82HR4G vs SMBJ64A-T13
SMBJ64E3TR 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation P6SMB82HR4G vs SMBJ64E3TR
SMBJ64AHR5 Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor P6SMB82HR4G vs SMBJ64AHR5
SMBJ64A Trans Voltage Suppressor Diode, 64V V(RWM), Unidirectional Kuwait Semiconductor Co Ltd P6SMB82HR4G vs SMBJ64A
SMBJ64AE3/TR7 Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB82HR4G vs SMBJ64AE3/TR7
SMBJ64 Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, ProTek Devices P6SMB82HR4G vs SMBJ64
SMBJ64A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, ProTek Devices P6SMB82HR4G vs SMBJ64A
SMBJ64 Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components P6SMB82HR4G vs SMBJ64
SMBJ64A Transient Suppressor WEITRON INTERNATIONAL CO., LTD. P6SMB82HR4G vs SMBJ64A
SMBJ64ATRE3 Trans Voltage Suppressor Diode, 64V V(RWM), Unidirectional, Microsemi Corporation P6SMB82HR4G vs SMBJ64ATRE3
Part Number Description Manufacturer Compare
SMBJ64AM4 Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor P6SMB82HR4G vs SMBJ64AM4
SMBJ64-TP-HF Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components P6SMB82HR4G vs SMBJ64-TP-HF
SMBJ64M4 Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor P6SMB82HR4G vs SMBJ64M4
SMBJ64T1 Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, Crydom Inc P6SMB82HR4G vs SMBJ64T1
P6SMB82HR4 Trans Voltage Suppressor Diode, 600W, 66.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor P6SMB82HR4G vs P6SMB82HR4
SMBJ64E3 Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB82HR4G vs SMBJ64E3
SMBJ64R5 Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor P6SMB82HR4G vs SMBJ64R5
SMBJ64A-M3/5B Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB82HR4G vs SMBJ64A-M3/5B
SMBJ64AE3/TR7 Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB82HR4G vs SMBJ64AE3/TR7
SMBJ64A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMB82HR4G vs SMBJ64A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB82HR4G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB82HR4G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of P6SMB82HR4G would you like to use for your alert(s)?
  • Please alert me when P6SMB82HR4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB82HR4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB82HR4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB82HR4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB82HR4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB82HR4G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: