Part Details for P6SMB91C_R2_10001 by PanJit Semiconductor
Overview of P6SMB91C_R2_10001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for P6SMB91C_R2_10001
P6SMB91C_R2_10001 CAD Models
P6SMB91C_R2_10001 Part Data Attributes
|
P6SMB91C_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB91C_R2_10001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 81V V(RWM), Bidirectional
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 100 V | |
Clamping Voltage-Max | 144 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 81 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P6SMB91C_R2_10001
This table gives cross-reference parts and alternative options found for P6SMB91C_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB91C_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB91CA/2 | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | P6SMB91C_R2_10001 vs P6SMB91CA/2 |
P6SMB91CA-E3/52 | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB91C_R2_10001 vs P6SMB91CA-E3/52 |
P6SMB91C_R1_00001 | Trans Voltage Suppressor Diode, 73.7V V(RWM), Bidirectional, | PanJit Semiconductor | P6SMB91C_R2_10001 vs P6SMB91C_R1_00001 |
TPSMB78CA-VR | Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Littelfuse Inc | P6SMB91C_R2_10001 vs TPSMB78CA-VR |
P6SMB91C_R2_00001 | Trans Voltage Suppressor Diode, 73.7V V(RWM), Bidirectional, | PanJit Semiconductor | P6SMB91C_R2_10001 vs P6SMB91C_R2_00001 |
P6SMB91CAT3 | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN | onsemi | P6SMB91C_R2_10001 vs P6SMB91CAT3 |
P6SMB91CAHE3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB91C_R2_10001 vs P6SMB91CAHE3/52 |
P6SMB91C_R1_10001 | Trans Voltage Suppressor Diode, 81V V(RWM), Bidirectional | PanJit Semiconductor | P6SMB91C_R2_10001 vs P6SMB91C_R1_10001 |
P6SMB91CA | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Central Semiconductor Corp | P6SMB91C_R2_10001 vs P6SMB91CA |
P6SMB91CA | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | P6SMB91C_R2_10001 vs P6SMB91CA |