Part Details for P6SMBJ15AT/R7 by PanJit Semiconductor
Overview of P6SMBJ15AT/R7 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMBJ15AT/R7
P6SMBJ15AT/R7 CAD Models
P6SMBJ15AT/R7 Part Data Attributes:
|
P6SMBJ15AT/R7
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ15AT/R7
PanJit Semiconductor
Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 17.95 V | |
Clamping Voltage-Max | 24.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES |
Alternate Parts for P6SMBJ15AT/R7
This table gives cross-reference parts and alternative options found for P6SMBJ15AT/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ15AT/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMBJ15-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ15AT/R7 vs P6SMBJ15-AU_R2_000A1 |
P6SMB15AT3G | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Littelfuse Inc | P6SMBJ15AT/R7 vs P6SMB15AT3G |
SMBJP6KE15AHE3-TP | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | P6SMBJ15AT/R7 vs SMBJP6KE15AHE3-TP |
1SMB15A | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Central Semiconductor Corp | P6SMBJ15AT/R7 vs 1SMB15A |
P6SMBJ13A-F | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | World Products Inc | P6SMBJ15AT/R7 vs P6SMBJ13A-F |
P6SMB15ATR13 | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, | Central Semiconductor Corp | P6SMBJ15AT/R7 vs P6SMB15ATR13 |
SMBJP6KE15A | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | P6SMBJ15AT/R7 vs SMBJP6KE15A |
1SMB15A | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN | Motorola Semiconductor Products | P6SMBJ15AT/R7 vs 1SMB15A |
TFMBJ15 | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6SMBJ15AT/R7 vs TFMBJ15 |
P6SMBJ15A-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ15AT/R7 vs P6SMBJ15A-AU_R2_000A1 |