Diodes
P6SMBJ17CAF
World Products Inc
Description: 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, LEAD FREE, PLASTIC PACKAGE-2

Overview of P6SMBJ17CAF by World Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6SMBJ17CAF by World Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMBJ17CAF by World Products Inc

P6SMBJ17CAF
World Products Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WORLD PRODUCTS INC
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
Additional Feature
UL RECOGNIZED
Breakdown Voltage-Min
18.9 V
Breakdown Voltage-Nom
20.3 V
Clamping Voltage-Max
27.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Moisture Sensitivity Level
NOT SPECIFIED
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
17 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. P6SMBJ17CAF
    World Products Inc
    600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, LEAD FREE, PLASTIC PACKAGE-2
    VS

Alternate Parts for P6SMBJ17CAF

This table gives cross-reference parts and alternative options found for P6SMBJ17CAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ17CAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ17CA-GT3 Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd P6SMBJ17CAF vs SMBJ17CA-GT3
SMBJ17CAHE3/52 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMBJ17CAF vs SMBJ17CAHE3/52
1SMB17CAT3 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN onsemi P6SMBJ17CAF vs 1SMB17CAT3
SMBJ17CA-G Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sensitron Semiconductors P6SMBJ17CAF vs SMBJ17CA-G
SMBJ17CA-T3 Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors P6SMBJ17CAF vs SMBJ17CA-T3
SMBJ17CA Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors P6SMBJ17CAF vs SMBJ17CA
SMBJ17CA-G Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd P6SMBJ17CAF vs SMBJ17CA-G
1SMB17CA 600W, BIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN Motorola Mobility LLC P6SMBJ17CAF vs 1SMB17CA
1SMB17CAT3G 600 Watt SMB Transient Voltage Suppressor, 17 V Bidirectional, SMB, 2500-REEL onsemi P6SMBJ17CAF vs 1SMB17CAT3G
P6SMBJ17CA Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 World Products Inc P6SMBJ17CAF vs P6SMBJ17CA
Part Number Description Manufacturer Compare
SMBJ17CA-GT3 Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sensitron Semiconductors P6SMBJ17CAF vs SMBJ17CA-GT3
TGL41-130A Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon International Semiconductor Inc P6SMBJ17CAF vs TGL41-130A
SMBJ17CAHE3/52 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMBJ17CAF vs SMBJ17CAHE3/52
1SMB17CA Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN Motorola Semiconductor Products P6SMBJ17CAF vs 1SMB17CA
1SMB17CAT3G 600 Watt SMB Transient Voltage Suppressor, 17 V Bidirectional, SMB, 2500-REEL onsemi P6SMBJ17CAF vs 1SMB17CAT3G
TGL41-130A Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, General Instrument Corp P6SMBJ17CAF vs TGL41-130A
SMBJ17CA-G Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd P6SMBJ17CAF vs SMBJ17CA-G
1SMB17CA 600W, BIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN Motorola Mobility LLC P6SMBJ17CAF vs 1SMB17CA
SMBJ17CA-T3 Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors P6SMBJ17CAF vs SMBJ17CA-T3
SMBJ17CA-G Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sensitron Semiconductors P6SMBJ17CAF vs SMBJ17CA-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMBJ17CAF by World Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMBJ17CAF by World Products Inc

Select Manufacturer
Which Manufacturer of P6SMBJ17CAF would you like to use for your alert(s)?
  • Please alert me when P6SMBJ17CAF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMBJ17CAF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMBJ17CAF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMBJ17CAF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMBJ17CAF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMBJ17CAF by World Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: