Part Details for P6SMBJ26-AU_R1_000A1 by PanJit Semiconductor
Overview of P6SMBJ26-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMBJ26-AU_R1_000A1
P6SMBJ26-AU_R1_000A1 CAD Models
P6SMBJ26-AU_R1_000A1 Part Data Attributes
|
P6SMBJ26-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ26-AU_R1_000A1
PanJit Semiconductor
Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 36.6 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 46.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P6SMBJ26-AU_R1_000A1
This table gives cross-reference parts and alternative options found for P6SMBJ26-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ26-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMBJ26A_R2_10001 | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ26-AU_R1_000A1 vs P6SMBJ26A_R2_10001 |
P6SMBJ26T/R7 | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional | PanJit Semiconductor | P6SMBJ26-AU_R1_000A1 vs P6SMBJ26T/R7 |
P6SMBJ26_R1_00001 | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ26-AU_R1_000A1 vs P6SMBJ26_R1_00001 |
P6SMBJ26-T/R | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ26-AU_R1_000A1 vs P6SMBJ26-T/R |
P6SMBJ26AT/R7 | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional | PanJit Semiconductor | P6SMBJ26-AU_R1_000A1 vs P6SMBJ26AT/R7 |
P6SMBJ26AT/R13 | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional | PanJit Semiconductor | P6SMBJ26-AU_R1_000A1 vs P6SMBJ26AT/R13 |
P6SMBJ26_R1_10001 | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ26-AU_R1_000A1 vs P6SMBJ26_R1_10001 |
P6SMBJ26T/R13 | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional | PanJit Semiconductor | P6SMBJ26-AU_R1_000A1 vs P6SMBJ26T/R13 |
P6SMBJ26A-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ26-AU_R1_000A1 vs P6SMBJ26A-AU_R2_000A1 |