Datasheets
P6SMBJ28A by:

Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2

Part Details for P6SMBJ28A by World Products Inc

Overview of P6SMBJ28A by World Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6SMBJ28A

Part # Distributor Description Stock Price Buy
Onlinecomponents.com   0
  • 140 $0.2338
  • 500 $0.1560
  • 1,000 $0.1480
  • 3,000 $0.1410
  • 5,000 $0.1270
  • 10,000 $0.1170
$0.1170 / $0.2338 Buy Now
NAC Trans Voltage Suppressor Diode, 600W, 28VV(RWM), Unidirectional, 1 Element, Silicon, DO-214AA RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $0.2900
  • 250 $0.2000
  • 1,000 $0.1550
$0.1550 / $0.2900 Buy Now

Part Details for P6SMBJ28A

P6SMBJ28A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6SMBJ28A Part Data Attributes

P6SMBJ28A World Products Inc
Buy Now Datasheet
Compare Parts:
P6SMBJ28A World Products Inc Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer WORLD PRODUCTS INC
Part Package Code DO-214AA
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 35.8 V
Breakdown Voltage-Min 31.1 V
Breakdown Voltage-Nom 33.45 V
Clamping Voltage-Max 45.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 28 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for P6SMBJ28A

This table gives cross-reference parts and alternative options found for P6SMBJ28A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ28A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P6SMBJ26A Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 World Products Inc P6SMBJ28A vs P6SMBJ26A
P6SMBJ28CA Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Surge Components Inc P6SMBJ28A vs P6SMBJ28CA
P6SMBJ28CA Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 World Products Inc P6SMBJ28A vs P6SMBJ28CA
SM6T30CA Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-214AA, General Instrument Corp P6SMBJ28A vs SM6T30CA
P6SMBJ26CA Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Surge Components Inc P6SMBJ28A vs P6SMBJ26CA
Part Number Description Manufacturer Compare
P6SMB30CAHE3/52 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMBJ28A vs P6SMB30CAHE3/52
P6SMB33AHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMBJ28A vs P6SMB33AHM3/H
P6SMB33CA Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN MERITEK Electronics Corporation P6SMBJ28A vs P6SMB33CA
SM6T39A 600 W, 33.3 V TVS in SMB STMicroelectronics P6SMBJ28A vs SM6T39A
P6SMB30CA-E3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMBJ28A vs P6SMB30CA-E3/5B
P6SMBJ33A Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON P6SMBJ28A vs P6SMBJ33A
P6SMB30CA-M3/52 Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMBJ28A vs P6SMB30CA-M3/52
P6SMB33CAHE3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMBJ28A vs P6SMB33CAHE3/5B
P6SMB33CA Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON P6SMBJ28A vs P6SMB33CA
SM6T33CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMBJ28A vs SM6T33CAHM3/H

P6SMBJ28A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMBJ28A by World Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMBJ28A by World Products Inc

  • Please alert me when P6SMBJ28A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P6SMBJ28A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMBJ28A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P6SMBJ28A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMBJ28A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMBJ28A by World Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: