Part Details for P6SMBJ30CA-AU_R2_000A1 by PanJit Semiconductor
Overview of P6SMBJ30CA-AU_R2_000A1 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMBJ30CA-AU_R2_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-P6SMBJ30CAAUR200
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W Transient Voltage Suppressors 30V BI RoHS: Compliant | 0 |
|
$0.0860 / $0.1030 | Order Now |
|
NAC | 600W,Transient Voltage Suppressors,SMB,30V,BI RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 319240 |
|
$0.0600 / $0.0700 | Buy Now |
DISTI #
P6SMBJ30CA-AU_R2_000A1
|
Avnet Silica | PJ/CK/TR/13"""/HF/3K/SMB/TVS/SMD/TSM-06CH/TSM06-QI18/PJ///" (Alt: P6SMBJ30CA-AU_R2_000A1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for P6SMBJ30CA-AU_R2_000A1
P6SMBJ30CA-AU_R2_000A1 CAD Models
P6SMBJ30CA-AU_R2_000A1 Part Data Attributes:
|
P6SMBJ30CA-AU_R2_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ30CA-AU_R2_000A1
PanJit Semiconductor
Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 38.3 V | |
Breakdown Voltage-Min | 33.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMBJ30CA-AU_R2_000A1
This table gives cross-reference parts and alternative options found for P6SMBJ30CA-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ30CA-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMBJ30C_R1_00001 | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ30CA-AU_R2_000A1 vs P6SMBJ30C_R1_00001 |
P6SMBJ30C_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | P6SMBJ30CA-AU_R2_000A1 vs P6SMBJ30C_R1_10001 |
P6SMBJ30C-AU_R1_000A1 | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ30CA-AU_R2_000A1 vs P6SMBJ30C-AU_R1_000A1 |
P6SMBJ30CA_R1_10001 | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ30CA-AU_R2_000A1 vs P6SMBJ30CA_R1_10001 |
P6SMBJ30C-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ30CA-AU_R2_000A1 vs P6SMBJ30C-AU_R2_000A1 |
P6SMBJ30C_R2_00001 | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ30CA-AU_R2_000A1 vs P6SMBJ30C_R2_00001 |
P6SMBJ30C-T/R | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ30CA-AU_R2_000A1 vs P6SMBJ30C-T/R |
P6SMBJ30C_R2_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | P6SMBJ30CA-AU_R2_000A1 vs P6SMBJ30C_R2_10001 |
P6SMBJ30CA-T/R | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ30CA-AU_R2_000A1 vs P6SMBJ30CA-T/R |