Part Details for P6SMBJ60A by Diotec Semiconductor AG
Overview of P6SMBJ60A by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMBJ60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P6SMBJ60A-ND
|
DigiKey | TVS DIODE 60VWM 96.8VC DO-214AA Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0685 | Buy Now |
DISTI #
637-P6SMBJ60A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMB, 150C, 600W, Unidir RoHS: Compliant | 0 |
|
$0.0480 / $0.3400 | Order Now |
|
Onlinecomponents.com | TVS Diode - SMB - 60V - 600W - Unidirectional RoHS: Compliant | 0 |
|
$0.0388 / $0.0522 | Buy Now |
DISTI #
P6SMBJ60A-DIO
|
TME | Diode: TVS, 600W, 66.7÷74V, 6.2A, unidirectional, ±5%, SMB Min Qty: 10 | 0 |
|
$0.0484 / $0.0781 | RFQ |
Part Details for P6SMBJ60A
P6SMBJ60A CAD Models
P6SMBJ60A Part Data Attributes
|
P6SMBJ60A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ60A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 74 V | |
Breakdown Voltage-Min | 66.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for P6SMBJ60A
This table gives cross-reference parts and alternative options found for P6SMBJ60A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ60A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ60A | Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | P6SMBJ60A vs SMBJ60A |
SMBJ60A-M3/5B | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMBJ60A vs SMBJ60A-M3/5B |
SMBJ60A | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | P6SMBJ60A vs SMBJ60A |
SMBJ60A | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | P6SMBJ60A vs SMBJ60A |
SMBJ60A | Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional | Transpro Electronics Corp | P6SMBJ60A vs SMBJ60A |
SMBJ60A | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | P6SMBJ60A vs SMBJ60A |
SMBJ60AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMBJ60A vs SMBJ60AHE3_A/H |
SMBJ60AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMBJ60A vs SMBJ60AHE3_A/I |
SMBJ60A | Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional | PRO-AN Electronic Co Ltd | P6SMBJ60A vs SMBJ60A |
SMBJ60A | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6SMBJ60A vs SMBJ60A |