Part Details for P6SMBJ60CTR by World Products Inc
Overview of P6SMBJ60CTR by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMBJ60CTR
P6SMBJ60CTR CAD Models
P6SMBJ60CTR Part Data Attributes
|
P6SMBJ60CTR
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ60CTR
World Products Inc
Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 84.5 V | |
Breakdown Voltage-Min | 66.7 V | |
Breakdown Voltage-Nom | 75.6 V | |
Clamping Voltage-Max | 107 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMBJ60CTR
This table gives cross-reference parts and alternative options found for P6SMBJ60CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ60CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ60CAM4 | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | P6SMBJ60CTR vs SMBJ60CAM4 |
P6SMBJ60CAT/R13 | Trans Voltage Suppressor Diode, 60V V(RWM), Bidirectional | PanJit Semiconductor | P6SMBJ60CTR vs P6SMBJ60CAT/R13 |
SMBJ60C | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 66.7V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 60V; VBR Min (V): 66.7V; VBR Max (V): 81.5V; IR Max (uA): 5uA; VC Max (V): 107V; Package: SMB | Galaxy Microelectronics | P6SMBJ60CTR vs SMBJ60C |
SMBJ60C | Trans Voltage Suppressor Diode, 60V V(RWM), Bidirectional | FCI Semiconductor | P6SMBJ60CTR vs SMBJ60C |
SMBJ60CAHR5G | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | P6SMBJ60CTR vs SMBJ60CAHR5G |
SMBJ60CT3 | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | Crydom Inc | P6SMBJ60CTR vs SMBJ60CT3 |
SMBJ60CE3TR | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | P6SMBJ60CTR vs SMBJ60CE3TR |
SMBJ60CA-HRA | Trans Voltage Suppressor Diode, | Littelfuse Inc | P6SMBJ60CTR vs SMBJ60CA-HRA |
SMBJ60C-TP-HF | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | P6SMBJ60CTR vs SMBJ60C-TP-HF |
SMBJ60CA-GT3 | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | P6SMBJ60CTR vs SMBJ60CA-GT3 |