There are no models available for this part yet.
Overview of P6SMBJ64CAT/R13 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P6SMBJ64CAT/R13 by PanJit Semiconductor
Part Data Attributes for P6SMBJ64CAT/R13 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PAN JIT INTERNATIONAL INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
81.8 V
|
Breakdown Voltage-Min
|
71.1 V
|
Breakdown Voltage-Nom
|
76.45 V
|
Clamping Voltage-Max
|
103 V
|
Configuration
|
SINGLE
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Polarity
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
64 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Alternate Parts for P6SMBJ64CAT/R13
This table gives cross-reference parts and alternative options found for P6SMBJ64CAT/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ64CAT/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMBJ64C_R2_00001 | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ64CAT/R13 vs P6SMBJ64C_R2_00001 |
P6SMBJ64C_R1_00001 | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ64CAT/R13 vs P6SMBJ64C_R1_00001 |
P6SMBJ64CT/R7 | Trans Voltage Suppressor Diode, 64V V(RWM), Bidirectional | PanJit Semiconductor | P6SMBJ64CAT/R13 vs P6SMBJ64CT/R7 |
P6SMBJ64CA_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | P6SMBJ64CAT/R13 vs P6SMBJ64CA_R1_10001 |
P6SMBJ64CA-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ64CAT/R13 vs P6SMBJ64CA-AU_R2_000A1 |
P6SMBJ64C-T/R | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ64CAT/R13 vs P6SMBJ64C-T/R |
P6SMBJ64CA_R2_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | P6SMBJ64CAT/R13 vs P6SMBJ64CA_R2_10001 |
P6SMBJ64CAT/R7 | Trans Voltage Suppressor Diode, 64V V(RWM), Bidirectional | PanJit Semiconductor | P6SMBJ64CAT/R13 vs P6SMBJ64CAT/R7 |
P6SMBJ64C_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | P6SMBJ64CAT/R13 vs P6SMBJ64C_R1_10001 |