Part Details for P6SMBJ8.0C by Surge Components Inc
Overview of P6SMBJ8.0C by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMBJ8.0C
P6SMBJ8.0C CAD Models
P6SMBJ8.0C Part Data Attributes
|
P6SMBJ8.0C
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ8.0C
Surge Components Inc
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMBJ8.0C
This table gives cross-reference parts and alternative options found for P6SMBJ8.0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ8.0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGL41-24CA | Trans Voltage Suppressor Diode, 400W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, | General Instrument Corp | P6SMBJ8.0C vs TGL41-24CA |
TGL41-24A | Trans Voltage Suppressor Diode, 400W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | P6SMBJ8.0C vs TGL41-24A |
TGL41-24C | Trans Voltage Suppressor Diode, 400W, 19.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, | General Instrument Corp | P6SMBJ8.0C vs TGL41-24C |
TGL41-24A | Trans Voltage Suppressor Diode, 400W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, | General Instrument Corp | P6SMBJ8.0C vs TGL41-24A |
P6SMBJ8.0C | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | P6SMBJ8.0C vs P6SMBJ8.0C |