There are no models available for this part yet.
Overview of P6SMBJ85CA by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P6SMBJ85CA by Viking Tech Corp
Part Data Attributes for P6SMBJ85CA by Viking Tech Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max
|
108.2 V
|
Breakdown Voltage-Min
|
94.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
85 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for P6SMBJ85CA
This table gives cross-reference parts and alternative options found for P6SMBJ85CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ85CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMBJ85CA_R1_00001 | Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ85CA vs P6SMBJ85CA_R1_00001 |
P6SMBJ85CA | Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ85CA vs P6SMBJ85CA |
Related Parts for P6SMBJ85CA
-
P4SMA220CATransient Suppressors
-
B45197A6226K409Fixed Capacitors
-
P87C552SBAAMicrocontrollers
-
IPP80N08S2-07Power Field-Effect Transistors
-
CRCW120624R9FKEAFixed Resistors
-
LM5025CMTCSwitching Regulator or Controllers
-
LMC6482AIMOperational Amplifiers
-
BSS131H6327XTSA1Small Signal Field-Effect Transistors
-
PSSI2021SAYOther Analog ICs