There are no models available for this part yet.
Overview of P6SMBJ90C by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P6SMBJ90C by World Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Trans Voltage Suppressor Diode,600W,90VV(RWM),Bidirectional, 1 Element,Silicon,DO-214AA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1718 / $0.3508 | Buy Now |
CAD Models for P6SMBJ90C by World Products Inc
Part Data Attributes for P6SMBJ90C by World Products Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Part Package Code
|
DO-214AA
|
Package Description
|
PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
126.5 V
|
Breakdown Voltage-Min
|
100 V
|
Breakdown Voltage-Nom
|
113.25 V
|
Clamping Voltage-Max
|
160 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
90 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for P6SMBJ90C
This table gives cross-reference parts and alternative options found for P6SMBJ90C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ90C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMAJ90C | Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | P6SMBJ90C vs P4SMAJ90C |
SMAJ90C | Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC | World Products Inc | P6SMBJ90C vs SMAJ90C |
P6SMBJ90C | Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | P6SMBJ90C vs P6SMBJ90C |
P4SMAJ90C | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | P6SMBJ90C vs P4SMAJ90C |
SMAJ90C | Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | P6SMBJ90C vs SMAJ90C |
SMAJ90C | Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | P6SMBJ90C vs SMAJ90C |
SMAJ90C | Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Bidirectional, 1 Element, Silicon | Diodes Incorporated | P6SMBJ90C vs SMAJ90C |
P6SMBJ90C | Transient Suppressor | Cheng-Yi Electronic Co Ltd | P6SMBJ90C vs P6SMBJ90C |
SMAJ90C | Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | P6SMBJ90C vs SMAJ90C |
SMAJ90C | Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | P6SMBJ90C vs SMAJ90C |