Part Details for P74FCT139ATD by Pyramid Semiconductor Corporation
Results Overview of P74FCT139ATD by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P74FCT139ATD Information
P74FCT139ATD by Pyramid Semiconductor Corporation is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: P74FCT139ATD by Pyramid Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P74FCT139ATD
P74FCT139ATD Part Data Attributes
|
|
P74FCT139ATD
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P74FCT139ATD
Pyramid Semiconductor Corporation
Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, HERMETIC SEALED, CERDIP-16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip16,.3 | |
| Pin Count | 16 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Fct | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 20.066 Mm | |
| Logic IC Type | 2-Line To 4-Line Decoder | |
| Max I(ol) | 0.064 A | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 5.9 Ns | |
| Propagation Delay (tpd) | 5.9 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for P74FCT139ATD
This table gives cross-reference parts and alternative options found for P74FCT139ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P74FCT139ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IDT74FCT139CTP | Integrated Device Technology Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 | P74FCT139ATD vs IDT74FCT139CTP |
| P54FCT139DMB | Pyramid Semiconductor Corporation | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, HERMETIC SEALED, CERDIP-16 | P74FCT139ATD vs P54FCT139DMB |
| 5962-9220204MEX | Teledyne e2v | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | P74FCT139ATD vs 5962-9220204MEX |
| QS74FCT139DTPB | Quality Semiconductor Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16, | P74FCT139ATD vs QS74FCT139DTPB |
| QS74FCT139CTDB | Quality Semiconductor Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, | P74FCT139ATD vs QS74FCT139CTDB |
| QS54FCT139CTPB | Quality Semiconductor Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16, | P74FCT139ATD vs QS54FCT139CTPB |
| QS54FCT139CTDB | Quality Semiconductor Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, | P74FCT139ATD vs QS54FCT139CTDB |