Filter Your Search
1 - 1 of 1 results
|
P74FCT139ATD
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.9 ns | 5.9 ns | 2 | NO | DIP | FCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 64 mA | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.066 mm | DIP | DIP, DIP16,.3 | 16 | Unknown | EAR99 | 8542.39.00.01 |