| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P8-136625C | OTTO Engineering Inc | Check for Price | SPDT, On-(on), Momentary, 10A, 28VDC, Quick Connect Terminal, Panel Mount | P8-166325C vs P8-136625C |
| P8-166225C | OTTO Engineering Inc | Check for Price | SPDT, On-(on), Momentary, 10A, 28VDC, Quick Connect Terminal, Panel Mount | P8-166325C vs P8-166225C |
| P8-166125C | OTTO Engineering Inc | Check for Price | SPDT, On-(on), Momentary, 10A, 28VDC, Quick Connect Terminal, Panel Mount | P8-166325C vs P8-166125C |
| P8-166625C | OTTO Engineering Inc | Check for Price | SPDT, On-(on), Momentary, 10A, 28VDC, Quick Connect Terminal, Panel Mount | P8-166325C vs P8-166625C |
| P8-136325C | OTTO Engineering Inc | Check for Price | SPDT, On-(on), Momentary, 10A, 28VDC, Quick Connect Terminal, Panel Mount | P8-166325C vs P8-136325C |
Part Details for P8-166325C by OTTO Engineering Inc
Results Overview of P8-166325C by OTTO Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P8-166325C Information
P8-166325C by OTTO Engineering Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: P8-166325C by OTTO Engineering Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
P8-166325C Part Data Attributes
|
|
P8-166325C
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P8-166325C
OTTO Engineering Inc
SPDT, On-(on), Momentary, 10A, 28VDC, Quick Connect Terminal, Panel Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.35 | |
| Actuator Color | Green | |
| Actuator Length | 0.187 Inch | |
| Actuator Material | Polyethylene | |
| Actuator Travel | 2.159 Mm | |
| Actuator Type | Round Button Type | |
| Additional Feature | Waterproof. Standards: Csa; Ul | |
| Body Color | Black | |
| Body Height | 23.42 Mm | |
| Body Length or Diameter | 15.82 Mm | |
| Bushing Diameter | 0.623 Inch | |
| Bushing Length | 0.25 Inch | |
| Bushing Type | Unthreaded | |
| Center Contact Material | Brass | |
| Center Contact Plating | Silver | |
| Contact (AC) Max Rating R Load | 10a@115vac | |
| Contact Current(AC)-Max | 10 A | |
| Contact Current(DC)-Max | 10 A | |
| Contact (DC) Max Rating R Load | 10a@28vdc | |
| Contact Function | On-(On) | |
| Contact Resistance | 0.025 MΩ | |
| Contact Voltage(AC)-Max | 105 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Dielectric Withstand Volts | 1050vac V | |
| Electrical Life | 100000 Cycle(S) | |
| End Contact Material | Brass | |
| End Contact Plating | Silver | |
| Housing Material | Aluminum Alloy | |
| Illumination | Non-Illuminated | |
| Mounting Feature | Panel Mount | |
| Operating Force-Max | 17.8 N | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Sealing | Ip64; Ip68s; Water Proof | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spdt | |
| Switch Type | Miniature Switch | |
| Terminal Material | Brass | |
| Termination Type | Quick Connect |
Alternate Parts for P8-166325C
This table gives cross-reference parts and alternative options found for P8-166325C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8-166325C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.