Part Details for P8-641314A by OTTO Engineering Inc
Results Overview of P8-641314A by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P8-641314A Information
P8-641314A by OTTO Engineering Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for P8-641314A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
999-P8-641314A
|
Mouser Electronics | Pushbutton Switches Solder/ Black Momtry 10A SPST-DB, SPDT-DB RoHS: Compliant | 0 |
|
$18.9800 / $27.0700 | Order Now |
|
|
Onlinecomponents.com | Momentary Action, Sealed, Subminiature, Pushbutton Switch COO: United States RoHS: Compliant | 0 |
|
$15.1400 / $24.4100 | Buy Now |
|
DISTI #
000000000000443340
|
Sager | SUBMINIATURE MOMENTARY ACTION SEALED PUSHBUTTON SWITCH Min Qty: 8 | 0 |
|
$14.9400 / $24.4100 | Buy Now |
US Tariff Estimator: P8-641314A by OTTO Engineering Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P8-641314A
P8-641314A Part Data Attributes
|
|
P8-641314A
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P8-641314A
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary-tactile, 20A, 28VDC, Solder Terminal, Panel Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.35 | |
| Actuator Color | Yellow | |
| Actuator Length | 0.25 Inch | |
| Actuator Material | Polyethylene | |
| Actuator Travel | 2.159 Mm | |
| Actuator Type | Round Button Type | |
| Additional Feature | Waterproof. Standards: Csa; Ul | |
| Body Color | Black | |
| Body Height | 20.52 Mm | |
| Body Length or Diameter | 22.23 Mm | |
| Bushing Diameter | 0.625 Inch | |
| Bushing Length | 0.351 Inch | |
| Bushing Type | 0.625-24 | |
| Center Contact Material | Brass | |
| Center Contact Plating | Silver | |
| Contact (AC) Max Rating R Load | 10a@115vac | |
| Contact Current(AC)-Max | 10 A | |
| Contact Current(DC)-Max | 10 A | |
| Contact (DC) Max Rating R Load | 10a@28vdc | |
| Contact Function | Off-(On) | |
| Contact Resistance | 0.025 MΩ | |
| Contact Voltage(AC)-Max | 105 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Dielectric Withstand Volts | 1050vac V | |
| Electrical Life | 100000 Cycle(S) | |
| End Contact Material | Brass | |
| End Contact Plating | Silver | |
| Housing Material | Aluminum Alloy | |
| Illumination | Non-Illuminated | |
| JESD-609 Code | e4 | |
| Mounting Feature | Panel Mount | |
| Operating Force-Max | 11.12 N | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Sealing | Ip64; Ip68s; Water Proof | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spst | |
| Switch Type | Miniature Switch | |
| Terminal Finish | Silver (Ag) | |
| Terminal Material | Brass | |
| Termination Type | Solder |
Alternate Parts for P8-641314A
This table gives cross-reference parts and alternative options found for P8-641314A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8-641314A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P8-611114A | OTTO Engineering Inc | Check for Price | Pushbutton Switch | P8-641314A vs P8-611114A |