There are no models available for this part yet.
Overview of P8048AH by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P8048AH by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | MicroController, 8-Bit, 40 Pin, Plastic, DIP | 132 |
|
$32.0000 / $40.0000 | Buy Now | ||
Quest Components | MicroController, 8-Bit, 40 Pin, Plastic, DIP | 35 |
|
$12.8925 / $19.1000 | Buy Now | ||
Quest Components | MicroController, 8-Bit, 40 Pin, Plastic, DIP | 24 |
|
$19.2850 / $20.3000 | Buy Now | ||
Quest Components | MicroController, 8-Bit, 40 Pin, Plastic, DIP | 12 |
|
$23.0850 / $24.3000 | Buy Now | ||
Quest Components | MicroController, 8-Bit, 40 Pin, Plastic, DIP | 7 |
|
$38.0000 / $40.0000 | Buy Now |
CAD Models for P8048AH by Intel Corporation
Part Data Attributes for P8048AH by Intel Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-40
|
Pin Count
|
40
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Address Bus Width
|
12
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
8048
|
Clock Frequency-Max
|
11 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
8
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDIP-T40
|
JESD-609 Code
|
e0
|
Length
|
52.26 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
24
|
Number of Serial I/Os
|
|
Number of Terminals
|
40
|
Number of Timers
|
1
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP40,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
64
|
RAM (words)
|
64
|
ROM (words)
|
1024
|
ROM Programmability
|
MROM
|
Seated Height-Max
|
5.08 mm
|
Speed
|
11 MHz
|
Supply Current-Max
|
65 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
NMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for P8048AH
This table gives cross-reference parts and alternative options found for P8048AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8048AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P8050AH | Microcontroller, 8-Bit, MROM, 8048 CPU, 11MHz, NMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | P8048AH vs P8050AH |
MSM80C39-GS-VK | Microcontroller, 8-Bit, 11MHz, CMOS, PQFP44, 9 X 10 MM, PLASTIC, QFP-44 | OKI Electric Industry Co Ltd | P8048AH vs MSM80C39-GS-VK |
MSM80C35-GS-K | Microcontroller, 8-Bit, 11MHz, CMOS, PQFP44, 9 X 10 MM, PLASTIC, QFP-44 | OKI Electric Industry Co Ltd | P8048AH vs MSM80C35-GS-K |
MSM80C49-RS | Microcontroller, 8-Bit, MROM, 11MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | OKI Electric Industry Co Ltd | P8048AH vs MSM80C49-RS |
TP8050AH | Microcontroller, 8-Bit, MROM, 8048 CPU, 11MHz, NMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | P8048AH vs TP8050AH |
LP8050AH | Microcontroller, 8-Bit, MROM, 8048 CPU, 11MHz, NMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | P8048AH vs LP8050AH |
MSM80C49-GS-VK | Microcontroller, 8-Bit, MROM, 11MHz, CMOS, PQFP44, 9 X 10 MM, PLASTIC, QFP-44 | OKI Electric Industry Co Ltd | P8048AH vs MSM80C49-GS-VK |
MSM80C49-GS-K | Microcontroller, 8-Bit, MROM, 11MHz, CMOS, PQFP44, 9 X 10 MM, PLASTIC, QFP-44 | OKI Electric Industry Co Ltd | P8048AH vs MSM80C49-GS-K |
QP8050AH | Microcontroller, 8-Bit, MROM, 8048 CPU, 11MHz, NMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | P8048AH vs QP8050AH |
MSM80C48-RS | Microcontroller, 8-Bit, MROM, 11MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | OKI Electric Industry Co Ltd | P8048AH vs MSM80C48-RS |