Part Details for MSM80C49-GS-VK by OKI Electric Industry Co Ltd
Overview of MSM80C49-GS-VK by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM80C49-GS-VK
MSM80C49-GS-VK CAD Models
MSM80C49-GS-VK Part Data Attributes:
|
MSM80C49-GS-VK
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM80C49-GS-VK
OKI Electric Industry Co Ltd
Microcontroller, 8-Bit, MROM, 11MHz, CMOS, PQFP44, 9 X 10 MM, PLASTIC, QFP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | QFP | |
Package Description | 9 X 10 MM, PLASTIC, QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | EXTENDABLE EXTERNAL MEMORY AND I/O PORTS | |
Address Bus Width | 12 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 11 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G44 | |
Length | 10.5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | ||
Number of Terminals | 44 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | MROM | |
Seated Height-Max | 2.25 mm | |
Speed | 11 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 9.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MSM80C49-GS-VK
This table gives cross-reference parts and alternative options found for MSM80C49-GS-VK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM80C49-GS-VK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM80C48-GS-K | Microcontroller, 8-Bit, MROM, 11MHz, CMOS, PQFP44, 9 X 10 MM, PLASTIC, QFP-44 | OKI Electric Industry Co Ltd | MSM80C49-GS-VK vs MSM80C48-GS-K |
LP8050AH | Microcontroller, 8-Bit, MROM, 8048 CPU, 11MHz, NMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | MSM80C49-GS-VK vs LP8050AH |
MSM80C49-RS | Microcontroller, 8-Bit, MROM, 11MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | OKI Electric Industry Co Ltd | MSM80C49-GS-VK vs MSM80C49-RS |
P8050AH | Microcontroller, 8-Bit, MROM, 8048 CPU, 11MHz, NMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | MSM80C49-GS-VK vs P8050AH |
MSM80C35-GS-K | Microcontroller, 8-Bit, 11MHz, CMOS, PQFP44, 9 X 10 MM, PLASTIC, QFP-44 | OKI Electric Industry Co Ltd | MSM80C49-GS-VK vs MSM80C35-GS-K |
MSM80C48-RS | Microcontroller, 8-Bit, MROM, 11MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | OKI Electric Industry Co Ltd | MSM80C49-GS-VK vs MSM80C48-RS |
LP8048AH | Microcontroller, 8-Bit, MROM, 8048 CPU, 11MHz, NMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | MSM80C49-GS-VK vs LP8048AH |
MSM80C35-GS-VK | Microcontroller, 8-Bit, 11MHz, CMOS, PQFP44, 9 X 10 MM, PLASTIC, QFP-44 | OKI Electric Industry Co Ltd | MSM80C49-GS-VK vs MSM80C35-GS-VK |
MSM80C39-GS-VK | Microcontroller, 8-Bit, 11MHz, CMOS, PQFP44, 9 X 10 MM, PLASTIC, QFP-44 | OKI Electric Industry Co Ltd | MSM80C49-GS-VK vs MSM80C39-GS-VK |
P8048AH | Microcontroller, 8-Bit, MROM, 8048 CPU, 11MHz, NMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | MSM80C49-GS-VK vs P8048AH |