Part Details for P80C32X2BBD by NXP Semiconductors
Overview of P80C32X2BBD by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P80C32X2BBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for P80C32X2BBD
P80C32X2BBD CAD Models
P80C32X2BBD Part Data Attributes
|
P80C32X2BBD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P80C32X2BBD
NXP Semiconductors
IC 8-BIT, 33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-389-1, LQFP-44, Microcontroller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | LQFP, QFP44,.47SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 16MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
Seated Height-Max | 1.6 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P80C32X2BBD
This table gives cross-reference parts and alternative options found for P80C32X2BBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P80C32X2BBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P80C32X2BBD,157 | P80C31X2/32X2 - 80C51 8-bit microcontroller family QFP 44-Pin | NXP Semiconductors | P80C32X2BBD vs P80C32X2BBD,157 |