Part Details for P80C528FHAB by NXP Semiconductors
Overview of P80C528FHAB by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for P80C528FHAB
P80C528FHAB CAD Models
P80C528FHAB Part Data Attributes
|
P80C528FHAB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P80C528FHAB
NXP Semiconductors
IC 8-BIT, 16 MHz, MICROCONTROLLER, PQFP44, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | I2C SERIAL BUS INTERFACE; ROM PROTECT | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
ROM (words) | 0 | |
Seated Height-Max | 2.1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P80C528FHAB
This table gives cross-reference parts and alternative options found for P80C528FHAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P80C528FHAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S83C652FHAA | IC 8-BIT, MROM, 16 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | P80C528FHAB vs S83C652FHAA |
J80C51FXXX-1 | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, CQCC44 | Matra MHS | P80C528FHAB vs J80C51FXXX-1 |
R87C541-1 | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, CQCC44, CERAMIC, LCC-44 | AMD | P80C528FHAB vs R87C541-1 |
QJ80C52FXXX-1 | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, CQCC44 | Matra MHS | P80C528FHAB vs QJ80C52FXXX-1 |
MSU2031S16U | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQFP44, LQFP-44 | Mosel Vitelic Corporation | P80C528FHAB vs MSU2031S16U |
D87C51RA-1 | Microcontroller, 8-Bit, UVPROM, 16MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | P80C528FHAB vs D87C51RA-1 |
D80C52UXXX-L | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, CDIP40 | Matra MHS | P80C528FHAB vs D80C52UXXX-L |
LD83C154FXXX-1 | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, CDIP40 | Matra MHS | P80C528FHAB vs LD83C154FXXX-1 |
T80C154-1 | Microcontroller, 8-Bit, 16MHz, CMOS, PQFP44 | Matra MHS | P80C528FHAB vs T80C154-1 |
S80C154-16 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQCC44, | Temic Semiconductors | P80C528FHAB vs S80C154-16 |