Part Details for P80UR5V by Spectrum Devices Corporation
Overview of P80UR5V by Spectrum Devices Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for P80UR5V
P80UR5V CAD Models
P80UR5V Part Data Attributes
|
P80UR5V
Spectrum Devices Corporation
Buy Now
Datasheet
|
Compare Parts:
P80UR5V
Spectrum Devices Corporation
Single Color LED, Ultra Red
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRUM DEVICES | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA RED | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND |
Alternate Parts for P80UR5V
This table gives cross-reference parts and alternative options found for P80UR5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P80UR5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPLH16-02-01-02 | Single Color LED, Red, 16mm, | LEDtronics Inc | P80UR5V vs RPLH16-02-01-02 |
LN224RPX-(TAB6) | Single Color LED, Red, 5mm | Panasonic Electronic Components | P80UR5V vs LN224RPX-(TAB6) |
LN222RPX-(TA5) | Single Color LED, Red, 2mm | Panasonic Electronic Components | P80UR5V vs LN222RPX-(TA5) |
LN282RPX-(TX2) | Single Color LED, Red, 2mm | Panasonic Electronic Components | P80UR5V vs LN282RPX-(TX2) |
BF321R3K-120VAC-AC | Single Color LED, Super Red, | LEDtronics Inc | P80UR5V vs BF321R3K-120VAC-AC |
90-2666-8521 | Single Color LED, Red, 5mm, | Elma Electronic Inc | P80UR5V vs 90-2666-8521 |
85122-R05 | Single Color LED, Red, | Oxley Group Ltd | P80UR5V vs 85122-R05 |
CSL-U501S4Q | Single Color LED, Super Bright Red, 5mm | IBS Electronics Inc | P80UR5V vs CSL-U501S4Q |
CSL-U801D4S | Single Color LED, Super Bright Red, 7.8mm | IBS Electronics Inc | P80UR5V vs CSL-U801D4S |
RPLH30-02-01-05 | Single Color LED, Red, 30mm, | LEDtronics Inc | P80UR5V vs RPLH30-02-01-05 |