Part Details for P81W-R60HD-CW by DDP Engineered LED Solutions
Results Overview of P81W-R60HD-CW by DDP Engineered LED Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P81W-R60HD-CW Information
P81W-R60HD-CW by DDP Engineered LED Solutions is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: P81W-R60HD-CW by DDP Engineered LED Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
P81W-R60HD-CW Part Data Attributes
|
|
P81W-R60HD-CW
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
P81W-R60HD-CW
DDP Engineered LED Solutions
Single Color LED, Red, Water Clear, 12.6mm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| HTS Code | 8541.40.20.00 | |
| Color | Red | |
| Configuration | Single With Built-In Diode | |
| Lens Type | Water Clear | |
| Luminous Intensity-Nom | 5300.0 Mcd | |
| Mounting Feature | Panel Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 35.7 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 634 Nm | |
| Shape | Cylindrical | |
| Size | 12.6 Mm | |
| Surface Mount | No | |
| Terminal Pitch | 8.9 Mm | |
| Viewing Angle | 30 Deg |