Part Details for P910-2CCSF by Amphenol Cable & Interconnect Technologies
Results Overview of P910-2CCSF by Amphenol Cable & Interconnect Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P910-2CCSF Information
P910-2CCSF by Amphenol Cable & Interconnect Technologies is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| EP910PI-35 | Rochester Electronics LLC | EP910 - Classic Family EPLD, Logic,450 Gates,24 Macrocells | |
| EP910LI-30 | Rochester Electronics LLC | EP910 - Classic Family EPLD, Logic,450 Gates,24 Macrocells | |
| EP910DI-35 | Rochester Electronics LLC | EP910 - Classic Family EPLD, Logic,450 Gates,24 Macrocells |
Price & Stock for P910-2CCSF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$116.0900 / $309.8200 | Buy Now |
|
DISTI #
P910-2CCSF
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
US Tariff Estimator: P910-2CCSF by Amphenol Cable & Interconnect Technologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P910-2CCSF
P910-2CCSF Part Data Attributes
|
|
P910-2CCSF
Amphenol Cable & Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
P910-2CCSF
Amphenol Cable & Interconnect Technologies
RF Connector Adapter, SMA-SMP, Jack-plug,
|
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.80.00 | |
| Adapter Style | Sma-Smp | |
| Body/Shell Style | Jack-Plug | |
| Connector Type | Rf Straight Adapter | |
| Contact Finish Mating | Au On Ni,Au On Ni | |
| Contact Material | Beryllium Copper, Beryllium Copper | |
| Contact Style | Coax | |
| Insulator Material | Polytetrafluoroethylene | |
| Mounting Style | Straight | |
| Operating Frequency-Max | 18 Ghz | |
| VSWR | 1.15 |