Part Details for P9242-RNDGI by Integrated Device Technology Inc
Results Overview of P9242-RNDGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P9242-RNDGI Information
P9242-RNDGI by Integrated Device Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: P9242-RNDGI by Integrated Device Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
P9242-RNDGI Part Data Attributes
|
|
P9242-RNDGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
P9242-RNDGI
Integrated Device Technology Inc
LINEAR BATTERY CHARGER, Adjustable, 1 Channel, QCC48
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | VFQFPN | |
| Package Description | Vqfn-48 | |
| Pin Count | 48 | |
| Manufacturer Package Code | NDG48P2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Linear Battery Charger | |
| JESD-30 Code | S-XQCC-N48 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC48,.24SQ,16 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 21 V | |
| Supply Voltage-Min (Vsup) | 4.25 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Width | 6 Mm |
P9242-RNDGI Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise and crosstalk.
-
Use a high-quality, low-ESR capacitor (e.g., 10uF) for power decoupling, and place it as close to the device as possible. Ensure the power supply is stable and within the recommended voltage range (1.7V to 3.6V).
-
The P9242-RNDGI supports clock frequencies up to 100 MHz, but the actual frequency limit may vary depending on the specific application and PCB layout.
-
Use the device's power-down mode (PDN) to reduce power consumption when not in use. Also, adjust the clock frequency and voltage supply to minimize power consumption while maintaining required performance.
-
The recommended operating temperature range for the P9242-RNDGI is -40°C to 85°C. However, the device can operate up to 105°C with reduced performance and reliability.