Part Details for PA1005.020QNLT by Pulse Electronics Corporation
Results Overview of PA1005.020QNLT by Pulse Electronics Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA1005.020QNLT Information
PA1005.020QNLT by Pulse Electronics Corporation is a Current Sense Transformer.
Current Sense Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for PA1005.020QNLT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65AK0741
|
Newark | Current Sens Transformer, 80Uh, Smt, Turns Ratio:1:20, Inductance:80Μh, Primary Current:20A, Et Constant:-, Frequency Range:50Khz To 1Mhz, Dc Resistance Secondary:0.55Ohm, Dc Resistance Primary:750Μohm, Product Range:Pa1005Qnl Seriesrohs Compliant: Yes |Pulse Electronics PA1005.020QNLT RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3300 | Buy Now |
|
DISTI #
54AK8096
|
Newark | Current Sens Transformer, 80Uh, Smt, Turns Ratio:1:20, Inductance:80Μh, Primary Current:20A, Et Constant:-, Frequency Range:50Khz To 1Mhz, Dc Resistance Secondary:0.55Ohm, Dc Resistance Primary:750Μohm, Product Range:Pa1005Qnl Seriesrohs Compliant: Yes |Pulse Electronics PA1005.020QNLT RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.9140 / $1.1600 | Buy Now |
|
DISTI #
553-PA1005.020QNLTCT-ND
|
DigiKey | CURR SENSE XFMR 1:20 20A SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2971 In Stock |
|
$1.1811 / $1.7400 | Buy Now |
|
DISTI #
PA1005.020QNLT
|
Avnet Americas | - Tape and Reel (Alt: PA1005.020QNLT) COO: China RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.9079 / $1.0200 | Buy Now |
|
DISTI #
673-PA1005.020QNLT
|
Mouser Electronics | Current Transformers SMD Current Sense AEC-Q200 1:20 Xfmr RoHS: Compliant | 685 |
|
$1.0400 / $1.7400 | Buy Now |
|
|
Future Electronics | PA1005QNL Series 20 kHz to 1 MHz 20 A 80 µH SMT Current Sense Transformer RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.9700 | Buy Now |
|
|
Onlinecomponents.com | PA1005 SMT Current Sense Transformer Series, Up To 20A, 5.5mm Max Height, EE5 COO: China RoHS: Compliant |
900 In Stock |
|
$0.7780 / $0.8700 | Buy Now |
|
DISTI #
88083367
|
Verical | Current Transformer 1:20 900Vrms 0.00075Ohm Prim. DCR 0.55Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200 RoHS: Compliant Min Qty: 900 Package Multiple: 900 Date Code: 1128 | Americas - 2700 |
|
$1.2205 | Buy Now |
|
DISTI #
67589834
|
Verical | Current Transformer 1:20 900Vrms 0.00075Ohm Prim. DCR 0.55Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200 RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2303 | Americas - 750 |
|
$1.3405 | Buy Now |
|
DISTI #
PA1005.020QNLT
|
TTI | Current Transformers - Board Mount SMD Current Sense AEC-Q200 1:20 Xfmr RoHS: Exempt pbFree: Pb-Free Min Qty: 1800 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$0.9400 | Buy Now |
Part Details for PA1005.020QNLT
PA1005.020QNLT CAD Models
PA1005.020QNLT Part Data Attributes
|
|
PA1005.020QNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1005.020QNLT
Pulse Electronics Corporation
Current Sense Transformer, 20A, 1:20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Length And Height Dim Include Terminal Also | |
| Approvals | Aec-Q200 | |
| Height | 5.5 Mm | |
| Length | 8.38 Mm | |
| Load Resistance | 0.55 Ω | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Max | 1000 Khz | |
| Operating Frequency-Min | 50 Khz | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Tr | |
| Peak Primary Current | 20 A | |
| Primary Type | Wound Primary | |
| Secondary Inductance | 80 µH | |
| Surface Mount | Yes | |
| Transformer Type | Current Sense Transformer | |
| Turns Ratio (Np:Ns) | 1:20 | |
| Width | 7.21 Mm |
PA1005.020QNLT Frequently Asked Questions (FAQ)
-
Pulse Electronics provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure optimal performance, minimize signal loss, and prevent electromagnetic interference (EMI).
-
The PA1005.020QNLT has a maximum operating temperature of 125°C. To ensure reliable operation, it's crucial to provide adequate thermal management, such as using thermal vias, heat sinks, or thermal pads, and ensuring good airflow around the component.
-
Pulse Electronics recommends following the JEDEC J-STD-020 standard for soldering and reflow processes. The recommended peak reflow temperature is 260°C, with a maximum time above 217°C of 30 seconds.
-
To troubleshoot issues, start by verifying the PCB layout and component placement. Check for signal integrity issues using tools like signal generators and oscilloscopes. Ensure that the component is properly soldered and that there are no signs of physical damage or contamination.
-
Yes, the PA1005.020QNLT requires proper EMI shielding and grounding to minimize electromagnetic radiation and ensure signal integrity. Follow Pulse Electronics' guidelines for EMI shielding and grounding, and consider using shielding cans or EMI-absorbing materials.