Part Details for PA28F008SC-90 by Intel Corporation
Overview of PA28F008SC-90 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PA28F008SC-90
PA28F008SC-90 CAD Models
PA28F008SC-90 Part Data Attributes
|
PA28F008SC-90
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
PA28F008SC-90
Intel Corporation
Flash, 1MX8, 90ns, PDSO44, 13.30 X 28.20 MM, PLASTIC, SOP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | SOIC | |
Package Description | 13.30 X 28.20 MM, PLASTIC, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.95 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for PA28F008SC-90
This table gives cross-reference parts and alternative options found for PA28F008SC-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA28F008SC-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F080D55M1E | 1MX8 FLASH 5V PROM, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | STMicroelectronics | PA28F008SC-90 vs M29F080D55M1E |
M29F800FT55M3F2 | Flash, 512KX16, 55ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 | Numonyx Memory Solutions | PA28F008SC-90 vs M29F800FT55M3F2 |
M29R800T-150M6 | 1MX8 FLASH 3V PROM, 150ns, PDSO44, SO-44 | STMicroelectronics | PA28F008SC-90 vs M29R800T-150M6 |
M29F800AT90M3TR | 512KX16 FLASH 5V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | PA28F008SC-90 vs M29F800AT90M3TR |
HN62438TTN-15 | 1MX8 MASK PROM, 150ns, PDSO44, PLASTIC, TSOP2-44 | Renesas Electronics Corporation | PA28F008SC-90 vs HN62438TTN-15 |
HN62438NTT-15 | 1MX8 MASK PROM, 150ns, PDSO44, PLASTIC, TSOP2-44 | Renesas Electronics Corporation | PA28F008SC-90 vs HN62438NTT-15 |
UPD23C8000LGX-XXX | MASK ROM, 1MX8, 140ns, MOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | NEC Electronics Group | PA28F008SC-90 vs UPD23C8000LGX-XXX |
M29R800B-120M6TR | 1MX8 FLASH 3V PROM, 120ns, PDSO44, SO-44 | STMicroelectronics | PA28F008SC-90 vs M29R800B-120M6TR |
AM29F080B-120SC | Flash, 1MX8, 120ns, PDSO44, MO-180AA, SOP-44 | AMD | PA28F008SC-90 vs AM29F080B-120SC |
M29F800FB5AM6F2 | Flash, 512KX16, 55ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 | Numonyx Memory Solutions | PA28F008SC-90 vs M29F800FB5AM6F2 |