Part Details for PA4990G-SM1-R by Unisonic Technologies Co Ltd
Overview of PA4990G-SM1-R by Unisonic Technologies Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PA4990G-SM1-R
PA4990G-SM1-R CAD Models
PA4990G-SM1-R Part Data Attributes
|
PA4990G-SM1-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PA4990G-SM1-R
Unisonic Technologies Co Ltd
Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, CMOS, PDSO8, MSOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for PA4990G-SM1-R
This table gives cross-reference parts and alternative options found for PA4990G-SM1-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA4990G-SM1-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4889MM | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | Texas Instruments | PA4990G-SM1-R vs LM4889MM |
LM4889MM/NOPB | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | PA4990G-SM1-R vs LM4889MM/NOPB |
NCV2890DMR2G | IC 1.08 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, LEAD FREE, MICRO-8, Audio/Video Amplifier | onsemi | PA4990G-SM1-R vs NCV2890DMR2G |
PA4990-SM1-R | Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, CMOS, PDSO8, MSOP-8 | Unisonic Technologies Co Ltd | PA4990G-SM1-R vs PA4990-SM1-R |
TS4990IST | 1.2 W audio power amplifier with active low standby mode | STMicroelectronics | PA4990G-SM1-R vs TS4990IST |
PA4990L-SM1-R | Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, CMOS, PDSO8, LEAD FREE, MSOP-8 | Unisonic Technologies Co Ltd | PA4990G-SM1-R vs PA4990L-SM1-R |
LM4889MM | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | PA4990G-SM1-R vs LM4889MM |
NCP2890DMR2 | 1.08W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MICRO-8 | onsemi | PA4990G-SM1-R vs NCP2890DMR2 |
PA4990L-SM2-R | Audio Amplifier, | Unisonic Technologies Co Ltd | PA4990G-SM1-R vs PA4990L-SM2-R |
LM4889MMX | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8 | Texas Instruments | PA4990G-SM1-R vs LM4889MMX |