There are no models available for this part yet.
Overview of PA640 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15PA640 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 820pF | |
FCE17E09PA640 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Pin, 820pF | |
FCE17B25PA640 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 820pF |
CAD Models for PA640 by MACOM
Part Data Attributes for PA640 by MACOM
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHOENIX MICROWAVE CORP
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
MODULE
|
Input Power-Max (CW)
|
6 dBm
|
Operating Frequency-Max
|
1200 MHz
|
Operating Frequency-Min
|
10 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
VSWR-Max
|
2
|
Alternate Parts for PA640
This table gives cross-reference parts and alternative options found for PA640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM9164 | Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, 1 Func, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | PA640 vs TM9164 |
PA640MH | Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, | MACOM | PA640 vs PA640MH |
TM9164 | 10 MHz - 1200 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | Spectrum Microwave | PA640 vs TM9164 |
PA640FH | Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, | MACOM | PA640 vs PA640FH |
PA640CS | Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, | MACOM | PA640 vs PA640CS |
PA640M | Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, | MACOM | PA640 vs PA640M |