Part Details for PACDN044TR by onsemi
Overview of PACDN044TR by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PACDN044TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1379
|
Newark | Pacdn044Tr, Tvs |Onsemi PACDN044TR Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 / $0.6730 | Buy Now |
|
Rochester Electronics | PACDN044 - Trans Voltage Suppressor Diode, 6.1V, Unidirectional, 4 Element ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 42150 |
|
$0.4351 / $0.5119 | Buy Now |
|
Chip1Cloud | TVS DIODE 5.5VWM 8VC 8TSSOP | 75000 |
|
RFQ |
Part Details for PACDN044TR
PACDN044TR CAD Models
PACDN044TR Part Data Attributes
|
PACDN044TR
onsemi
Buy Now
Datasheet
|
Compare Parts:
PACDN044TR
onsemi
Transient Voltage Suppressor Array, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 8 LEAD 3.0x4.4x1.1 mm | |
Pin Count | 8 | |
Manufacturer Package Code | 948S-01 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Clamping Voltage-Max | 8 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for PACDN044TR
This table gives cross-reference parts and alternative options found for PACDN044TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PACDN044TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PACDN044T | Trans Voltage Suppressor Diode, 6.1V V(RWM), Unidirectional, 4 Element, Silicon, TSSOP-8 | California Micro Devices | PACDN044TR vs PACDN044T |