Part Details for PAD100-TO-72 by Linear Integrated Systems
Overview of PAD100-TO-72 by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for PAD100-TO-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Low Leakage Pico-Amp Diodes(SMT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.5700 / $3.9400 | Buy Now |
Part Details for PAD100-TO-72
PAD100-TO-72 CAD Models
PAD100-TO-72 Part Data Attributes:
|
PAD100-TO-72
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
PAD100-TO-72
Linear Integrated Systems
Rectifier Diode, 1 Element, 0.05A, Silicon, TO-72, ROHS COMPLIANT, METAL PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Part Package Code | TO-72 | |
Package Description | O-MBCY-W3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PAD100-TO-72
This table gives cross-reference parts and alternative options found for PAD100-TO-72. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAD100-TO-72, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAD20-TO-72 | Rectifier Diode, 1 Element, 0.05A, Silicon, TO-72, ROHS COMPLIANT, METAL PACKAGE-3 | Linear Integrated Systems | PAD100-TO-72 vs PAD20-TO-72 |
PAD500-TO-72 | Rectifier Diode, 1 Element, 0.05A, Silicon, TO-72, METAL PACKAGE-3 | Linear Integrated Systems | PAD100-TO-72 vs PAD500-TO-72 |