Filter Your Search
1 - 4 of 4 results
|
DPAD100-TO-72
Linear Integrated Systems
|
Check for Price | Yes | Yes | Contact Manufacturer | 50 mA | 500 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 2 | Not Qualified | O-MBCY-W4 | TO-72 | 135 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | LINEAR INTEGRATED SYSTEMS INC | TO-72 | O-MBCY-W4 | 4 | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
PAD100-TO-72
Linear Integrated Systems
|
Check for Price | Yes | Yes | Active | 50 mA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | Not Qualified | O-MBCY-W3 | TO-72 | 135 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | LINEAR INTEGRATED SYSTEMS INC | TO-72 | O-MBCY-W3 | 8 | compliant | EAR99 | 8541.10.00.70 | ||||||||
|
LSPAD100(TO-72)
Micross Components
|
Check for Price | Active | 50 mA | 1.5 V | 100 pA | 300 mW | SILICON | 45 V | RECTIFIER DIODE | SINGLE | NO | 1 | GENERAL PURPOSE | 1 | 20 V | O-MBCY-W3 | 135 °C | -55 °C | 3 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | MICROSS COMPONENTS | compliant | EAR99 | ||||||||||||||
|
PAD100-TO-72-2L-ROHS
Linear Integrated Systems
|
Check for Price | Yes | Active | 50 mA | 1.5 V | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | 1 | 150 °C | LINEAR INTEGRATED SYSTEMS INC | compliant | EAR99 |